0402 [1005 Metric] SMD Tantalum Capacitors:

13 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3873824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.330
500+
HK$5.770
1000+
HK$5.480
2500+
HK$5.380
5000+
HK$5.280
Min: 100 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
3873824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.020
100+
HK$6.330
500+
HK$5.770
1000+
HK$5.480
2500+
HK$5.380
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
1135271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.840
50+
HK$41.870
100+
HK$34.690
250+
HK$31.100
500+
HK$28.700
Min: 1 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.640
50+
HK$37.670
100+
HK$36.690
250+
HK$35.720
500+
HK$34.740
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1658391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$38.640
50+
HK$37.670
100+
HK$36.690
250+
HK$35.720
500+
HK$34.740
More Pricing...
Min: 10 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1135271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$34.690
250+
HK$31.100
500+
HK$28.700
Min: 100 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
4259557

RoHS

Each
1+
HK$158.430
10+
HK$130.670
60+
HK$120.390
120+
HK$119.070
540+
HK$109.360
More Pricing...
Min: 1 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 10%
10ohm
A
B
71mA
2.54mm
1.27mm
1.27mm
T409 CWR09 Series
-55°C
125°C
4587955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$63.000
50+
HK$55.130
100+
HK$45.680
250+
HK$40.950
500+
HK$37.800
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
1135269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$38.430
250+
HK$34.450
500+
HK$31.800
1000+
HK$29.680
Min: 100 / Mult: 1
10µF
2.5V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1135269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$53.000
50+
HK$46.380
100+
HK$38.430
250+
HK$34.450
500+
HK$31.800
More Pricing...
Min: 1 / Mult: 1
10µF
2.5V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$41.780
50+
HK$31.420
100+
HK$28.620
250+
HK$28.250
500+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
6.8µF
2V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1658071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.620
250+
HK$28.250
500+
HK$26.560
1000+
HK$25.660
Min: 100 / Mult: 1
6.8µF
2V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
2665408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$28.130
5000+
HK$24.610
10000+
HK$20.390
Min: 1000 / Mult: 1000
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY