2812 [7132 Metric] SMD Tantalum Capacitors:

25 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1469331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.660
10+
HK$18.100
50+
HK$17.540
100+
HK$16.980
200+
HK$16.420
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 20%
0.08ohm
C
1.17A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
125°C
1612261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.710
10+
HK$13.160
50+
HK$12.750
100+
HK$12.470
Min: 1 / Mult: 1
120µF
6.3V
2812 [7132 Metric]
± 20%
0.085ohm
C
1.14A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1754004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.800
10+
HK$15.620
50+
HK$15.220
100+
HK$14.810
200+
HK$14.410
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 10%
0.08ohm
C
1.17A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1469352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.690
10+
HK$13.170
50+
HK$13.160
100+
HK$13.150
200+
HK$13.140
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2812 [7132 Metric]
± 20%
0.11ohm
C
1A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1754000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.660
10+
HK$13.160
50+
HK$12.500
100+
HK$11.840
200+
HK$11.600
More Pricing...
Min: 1 / Mult: 1
68µF
10V
2812 [7132 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1166818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.380
10+
HK$16.030
50+
HK$15.500
100+
HK$14.970
200+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
15µF
25V
2812 [7132 Metric]
± 10%
0.2ohm
C
440mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
1754004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.810
200+
HK$14.410
500+
HK$14.000
Min: 100 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 10%
0.08ohm
C
1.17A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1166818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.970
200+
HK$14.230
500+
HK$13.490
Min: 100 / Mult: 1
15µF
25V
2812 [7132 Metric]
± 10%
0.2ohm
C
440mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
1754000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
200+
HK$11.600
500+
HK$11.360
Min: 100 / Mult: 1
68µF
10V
2812 [7132 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1469331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.980
200+
HK$16.420
500+
HK$15.860
Min: 100 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 20%
0.08ohm
C
1.17A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
125°C
1565093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.910
50+
HK$26.800
100+
HK$20.880
250+
HK$19.770
500+
HK$18.660
Min: 1 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
1565093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.880
250+
HK$19.770
500+
HK$18.660
Min: 100 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
1612261RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.470
Min: 100 / Mult: 1
120µF
6.3V
2812 [7132 Metric]
± 20%
0.085ohm
C
1.14A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1469352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.150
200+
HK$13.140
500+
HK$13.130
Min: 100 / Mult: 1
47µF
16V
2812 [7132 Metric]
± 20%
0.11ohm
C
1A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
3297959

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$17.100
5000+
HK$15.950
10000+
HK$15.640
Min: 1000 / Mult: 1000
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
1166796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.500
10+
HK$14.140
50+
HK$13.690
100+
HK$13.240
200+
HK$12.540
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
2812 [7132 Metric]
± 10%
0.2ohm
C
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
125°C
1166796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
200+
HK$12.540
500+
HK$11.840
Min: 100 / Mult: 1
100µF
6.3V
2812 [7132 Metric]
± 10%
0.2ohm
C
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
125°C
2347584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.250
250+
HK$17.350
500+
HK$16.440
1000+
HK$16.050
Min: 100 / Mult: 1
330µF
10V
2812 [7132 Metric]
± 20%
0.1ohm
C
-
6mm
3.2mm
2.5mm
TANTAMOUNT 592W Series
-55°C
85°C
2347584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.570
50+
HK$19.400
100+
HK$18.250
250+
HK$17.350
500+
HK$16.440
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2812 [7132 Metric]
± 20%
0.1ohm
C
-
6mm
3.2mm
2.5mm
TANTAMOUNT 592W Series
-55°C
85°C
1754010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.790
10+
HK$24.250
50+
HK$21.300
100+
HK$18.340
200+
HK$15.920
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
2812 [7132 Metric]
± 10%
0.8ohm
C
370mA
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1754010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.340
200+
HK$15.920
500+
HK$13.490
Min: 100 / Mult: 1
4.7µF
50V
2812 [7132 Metric]
± 10%
0.8ohm
C
370mA
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1469350RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$12.990
500+
HK$12.900
1000+
HK$12.160
2000+
HK$11.470
Min: 150 / Mult: 1
33µF
16V
2812 [7132 Metric]
± 20%
0.15ohm
C
860mA
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1469350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.880
10+
HK$14.550
100+
HK$12.990
500+
HK$12.900
1000+
HK$12.160
More Pricing...
Min: 1 / Mult: 1
33µF
16V
2812 [7132 Metric]
± 20%
0.15ohm
C
860mA
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
4629349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$23.910
50+
HK$23.150
100+
HK$22.400
200+
HK$21.640
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 10%
0.22ohm
C
707mA
7.1mm
3.2mm
2.5mm
F75 Series
-55°C
125°C
4629349RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.400
200+
HK$21.640
500+
HK$20.880
Min: 100 / Mult: 1
100µF
16V
2812 [7132 Metric]
± 10%
0.22ohm
C
707mA
7.1mm
3.2mm
2.5mm
F75 Series
-55°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY