SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$10.660
50+
HK$10.450
100+
HK$10.230
200+
HK$10.020
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.230
200+
HK$10.020
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2629637

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.120
2500+
HK$8.310
5000+
HK$8.150
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2347587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
HK$68.070
50+
HK$61.900
100+
HK$59.020
200+
HK$57.590
500+
HK$56.150
Min: 10 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 20%
0.07ohm
X
-
14.5mm
7.37mm
1.6mm
TANTAMOUNT 592W Series
-55°C
85°C
-
2347587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$87.470
10+
HK$68.070
50+
HK$61.900
100+
HK$59.020
200+
HK$57.590
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
± 20%
0.07ohm
X
-
14.5mm
7.37mm
1.6mm
TANTAMOUNT 592W Series
-55°C
85°C
-
2524603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.360
10+
HK$8.960
50+
HK$8.640
100+
HK$8.310
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.464A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2524603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
Min: 100 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.464A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2217489

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.130
2500+
HK$5.030
5000+
HK$4.930
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1432634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$36.830
200+
HK$35.150
400+
HK$33.460
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
E
1.54A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
1432634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$60.590
10+
HK$44.890
50+
HK$39.540
100+
HK$36.830
200+
HK$35.150
More Pricing...
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
E
1.54A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
2728642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.380
200+
HK$8.220
500+
HK$8.050
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.79A
7.3mm
4.3mm
2.9mm
TCQ Series
-55°C
125°C
AEC-Q200
2728642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$11.170
50+
HK$9.040
100+
HK$8.380
200+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.79A
7.3mm
4.3mm
2.9mm
TCQ Series
-55°C
125°C
AEC-Q200
4628529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
10+
HK$8.130
50+
HK$7.760
100+
HK$7.390
200+
HK$6.520
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2312 [6032 Metric]
± 10%
0.07ohm
C
1.25A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
4628529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.390
200+
HK$6.520
500+
HK$5.640
Min: 100 / Mult: 1
220µF
6.3V
-
-
0.07ohm
-
1.25A
6mm
3.2mm
2.6mm
-
-55°C
125°C
-
3299694

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.570
2500+
HK$6.350
5000+
HK$6.240
Min: 500 / Mult: 500
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.464A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2408401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.740
10+
HK$43.000
50+
HK$42.250
100+
HK$41.500
200+
HK$40.750
More Pricing...
Min: 1 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 10%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
2283878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
200+
HK$7.240
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2217490

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$12.750
2500+
HK$12.500
5000+
HK$12.250
Min: 500 / Mult: 500
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2283878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.240
10+
HK$8.030
50+
HK$7.700
100+
HK$7.380
200+
HK$7.240
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1658675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.050
10+
HK$9.980
50+
HK$8.980
100+
HK$8.900
200+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.07ohm
E
1.54A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
2408401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$43.000
50+
HK$42.250
100+
HK$41.500
200+
HK$40.750
500+
HK$40.000
Min: 10 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 10%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
1658675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.900
200+
HK$8.340
400+
HK$7.850
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.07ohm
E
1.54A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
3289049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.820
10+
HK$43.060
50+
HK$42.300
100+
HK$41.530
200+
HK$40.770
More Pricing...
Min: 1 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 20%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
3289049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$43.060
50+
HK$42.300
100+
HK$41.530
200+
HK$40.770
500+
HK$40.000
Min: 10 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 20%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY