SMD Tantalum Capacitors:

15 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366090

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
HK$10.120
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
± 20%
0.275ohm
E
770mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
2524598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$13.730
50+
HK$11.180
100+
HK$10.440
500+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.275ohm
D
739mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2778007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.750
10+
HK$15.170
50+
HK$14.580
100+
HK$13.990
200+
HK$13.390
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.275ohm
E
770mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
2524598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.440
500+
HK$9.050
1000+
HK$8.550
Min: 100 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.275ohm
D
739mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2778007RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.990
200+
HK$13.390
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.275ohm
E
770mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
1658973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$11.430
50+
HK$9.990
100+
HK$8.550
200+
HK$8.380
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.275ohm
C
632mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
1658973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$8.380
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.275ohm
C
632mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
1754110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.700
10+
HK$6.050
50+
HK$5.410
100+
HK$4.760
200+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
15µF
25V
2917 [7343 Metric]
± 10%
0.275ohm
D
740mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
200+
HK$4.400
500+
HK$4.040
Min: 100 / Mult: 1
15µF
25V
2917 [7343 Metric]
± 10%
0.275ohm
D
740mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2762235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$14.470
50+
HK$11.920
100+
HK$11.100
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.275ohm
X
775mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
2762235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
500+
HK$9.700
1000+
HK$9.050
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.275ohm
X
775mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
2217423

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.190
2500+
HK$6.210
5000+
HK$5.870
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
0.275ohm
C
632mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
4537605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.490
10+
HK$13.320
50+
HK$10.940
100+
HK$10.120
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.275ohm
X
775mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
4537441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$9.290
50+
HK$8.970
100+
HK$8.640
500+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.275ohm
C
632mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
4537605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
0.275ohm
-
775mA
7.3mm
4.3mm
4mm
-
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY