SMD Tantalum Capacitors:

224 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$8.550
50+
HK$8.230
100+
HK$7.900
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1702715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$16.360
50+
HK$13.490
100+
HK$12.580
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1754066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$5.100
50+
HK$4.890
100+
HK$4.670
200+
HK$4.580
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.2ohm
C
-
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1794753

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.840
2500+
HK$6.050
5000+
HK$5.950
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2778002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.750
10+
HK$8.550
50+
HK$7.350
100+
HK$6.150
200+
HK$4.950
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.2ohm
C
-
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3366099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.160
10+
HK$12.800
50+
HK$12.440
100+
HK$12.080
200+
HK$11.720
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
2535298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.500
10+
HK$18.670
50+
HK$15.320
100+
HK$14.190
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2991556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.250
10+
HK$21.380
50+
HK$17.840
100+
HK$16.770
200+
HK$15.710
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
AEC-Q200
1754133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.190
10+
HK$16.030
50+
HK$13.240
100+
HK$12.330
200+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1702715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.580
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1754127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.910
10+
HK$10.280
50+
HK$9.090
100+
HK$7.900
200+
HK$7.420
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.540
10+
HK$4.830
50+
HK$4.630
100+
HK$4.420
200+
HK$4.340
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
870mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1565091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$51.220
50+
HK$32.150
100+
HK$30.420
250+
HK$29.600
500+
HK$28.770
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.2ohm
R
-
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
2747976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.120
10+
HK$8.880
50+
HK$8.530
100+
HK$8.170
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
2666705

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.940
2500+
HK$3.420
5000+
HK$3.340
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
0.2ohm
C
-
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1650985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.900
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1754066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.670
200+
HK$4.580
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.2ohm
C
-
740mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.900
200+
HK$7.420
400+
HK$6.940
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1702714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$9.790
50+
HK$9.150
100+
HK$8.510
500+
HK$7.870
More Pricing...
Min: 1 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1166818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$18.910
50+
HK$15.710
100+
HK$14.720
200+
HK$13.860
More Pricing...
Min: 1 / Mult: 1
15µF
25V
2812 [7132 Metric]
± 10%
0.2ohm
C
-
440mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1692411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1166818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.860
500+
HK$12.990
Min: 100 / Mult: 1
15µF
25V
2812 [7132 Metric]
± 10%
0.2ohm
C
-
440mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1692411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.600
10+
HK$19.040
50+
HK$15.580
100+
HK$14.470
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1702714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.510
500+
HK$7.870
1000+
HK$7.230
Min: 100 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1650992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$59.440
10+
HK$43.570
50+
HK$42.340
100+
HK$41.100
200+
HK$39.860
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
-
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 224 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY