SMD Tantalum Capacitors:

232 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.080
50+
HK$4.870
100+
HK$4.660
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.930
50+
HK$6.010
100+
HK$5.080
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.950
50+
HK$6.470
100+
HK$5.980
Min: 10 / Mult: 10
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.080
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.540
50+
HK$7.270
100+
HK$5.530
Min: 10 / Mult: 10
68µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2408601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.230
10+
HK$16.030
50+
HK$14.140
100+
HK$13.570
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1457504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.980
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.530
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.660
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2408601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.570
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
3369482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$5.250
50+
HK$4.910
100+
HK$4.570
200+
HK$4.210
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2524571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.910
50+
HK$4.740
100+
HK$4.580
500+
HK$3.840
1000+
HK$3.400
More Pricing...
Min: 10 / Mult: 10
22µF
10V
1411 [3528 Metric]
± 20%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
2524571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.580
500+
HK$3.840
1000+
HK$3.400
2000+
HK$2.940
4000+
HK$2.840
More Pricing...
Min: 100 / Mult: 10
22µF
10V
1411 [3528 Metric]
± 20%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
3524329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.150
50+
HK$3.730
Min: 10 / Mult: 10
22µF
10V
1411 [3528 Metric]
± 20%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
3369482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.570
200+
HK$4.210
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3524329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.730
Min: 100 / Mult: 10
22µF
10V
1411 [3528 Metric]
± 20%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
1457517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$7.060
50+
HK$6.790
100+
HK$6.520
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.070
50+
HK$4.850
100+
HK$4.630
Min: 10 / Mult: 10
47µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.280
10+
HK$9.620
50+
HK$9.010
100+
HK$8.390
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2250181

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.580
2500+
HK$3.570
5000+
HK$3.550
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2787412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.960
10+
HK$10.790
50+
HK$8.720
100+
HK$8.080
500+
HK$7.920
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
2321231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$13.730
50+
HK$11.270
100+
HK$10.440
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1754206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$3.320
50+
HK$3.260
100+
HK$3.190
200+
HK$3.130
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$8.310
50+
HK$7.990
100+
HK$7.670
200+
HK$7.520
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2442640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$57.520
10+
HK$50.330
50+
HK$41.710
100+
HK$37.700
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
1-25 of 232 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY