SMD Tantalum Capacitors:

36 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.040
10000+
HK$0.926
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3873866

RoHS

Each
5+
HK$3.260
50+
HK$1.750
250+
HK$1.350
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 20%
2.9ohm
A
164mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
1754146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$1.300
250+
HK$1.160
500+
HK$1.140
1000+
HK$1.120
Min: 5 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
10+
HK$2.320
50+
HK$2.080
100+
HK$1.830
200+
HK$1.800
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$1.440
250+
HK$1.290
500+
HK$1.270
1000+
HK$1.240
Min: 5 / Mult: 5
10µF
6.3V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1469342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.140
50+
HK$2.350
250+
HK$2.280
500+
HK$2.190
1000+
HK$2.100
Min: 5 / Mult: 5
4.7µF
16V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.660
10+
HK$4.560
50+
HK$3.920
100+
HK$3.280
200+
HK$3.000
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3297940

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.050
10000+
HK$1.790
20000+
HK$1.480
Min: 2000 / Mult: 2000
4.7µF
16V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1754201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.840
50+
HK$3.970
250+
HK$2.840
500+
HK$2.330
1000+
HK$2.160
Min: 5 / Mult: 5
4.7µF
20V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2491479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.230
50+
HK$3.390
250+
HK$3.050
500+
HK$2.580
1000+
HK$2.000
Min: 5 / Mult: 5
22µF
16V
1206 [3216 Metric]
± 20%
2.9ohm
A
164mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
1469342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.350
250+
HK$2.280
500+
HK$2.190
1000+
HK$2.100
Min: 100 / Mult: 1
4.7µF
16V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1754201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.970
250+
HK$2.840
500+
HK$2.330
1000+
HK$2.160
Min: 100 / Mult: 1
4.7µF
20V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.440
250+
HK$1.290
500+
HK$1.270
1000+
HK$1.240
Min: 100 / Mult: 1
10µF
6.3V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1166805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.310
50+
HK$7.710
250+
HK$7.120
500+
HK$6.140
1000+
HK$5.830
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
1507 [3718 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
-
1166805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.710
250+
HK$7.120
500+
HK$6.140
1000+
HK$5.830
2000+
HK$5.560
Min: 100 / Mult: 5
4.7µF
16V
1507 [3718 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
-
1754146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.300
250+
HK$1.160
500+
HK$1.140
1000+
HK$1.120
Min: 100 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
200+
HK$1.800
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2491479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.390
250+
HK$3.050
500+
HK$2.580
1000+
HK$2.000
Min: 100 / Mult: 1
22µF
16V
1206 [3216 Metric]
± 20%
2.9ohm
A
164mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
3366070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.570
50+
HK$2.480
250+
HK$1.780
Min: 5 / Mult: 5
6.8µF
10V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.480
250+
HK$1.780
Min: 100 / Mult: 5
6.8µF
10V
1411 [3528 Metric]
± 10%
2.9ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.280
200+
HK$3.000
500+
HK$2.710
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
4539955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.200
100+
HK$1.990
500+
HK$1.620
1000+
HK$1.500
2000+
HK$1.280
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
± 10%
2.9ohm
A
161mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
4539955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.990
500+
HK$1.620
1000+
HK$1.500
2000+
HK$1.280
4000+
HK$1.260
Min: 100 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
-
2.9ohm
-
161mA
3.2mm
1.6mm
1.6mm
-
-55°C
150°C
-
1754239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.540
10+
HK$4.850
50+
HK$4.650
100+
HK$4.440
200+
HK$4.360
Min: 1 / Mult: 1
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$4.440
200+
HK$4.360
Min: 100 / Mult: 1
2.2µF
50V
2312 [6032 Metric]
± 10%
2.9ohm
C
200mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY