SMD Tantalum Capacitors:

913 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$5.990
100+
HK$4.910
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$4.110
100+
HK$3.400
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$10.660
50+
HK$10.450
100+
HK$10.230
200+
HK$10.020
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
-
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.910
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.230
200+
HK$10.020
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
-
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.400
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.080
50+
HK$4.870
100+
HK$4.660
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.930
50+
HK$6.010
100+
HK$5.080
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.740
50+
HK$4.540
100+
HK$4.340
Min: 10 / Mult: 10
47µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1692396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$10.860
50+
HK$10.280
100+
HK$9.700
500+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.340
50+
HK$5.080
100+
HK$4.820
Min: 10 / Mult: 10
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$7.060
50+
HK$6.790
100+
HK$6.520
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.010
10+
HK$8.820
50+
HK$8.470
100+
HK$8.110
200+
HK$7.950
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.820
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.950
50+
HK$6.470
100+
HK$5.980
Min: 10 / Mult: 10
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1650982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.960
50+
HK$4.660
100+
HK$4.350
Min: 10 / Mult: 10
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.360
10+
HK$7.840
50+
HK$6.800
100+
HK$5.750
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1650985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$8.550
50+
HK$8.230
100+
HK$7.900
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1754067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.840
10+
HK$8.390
50+
HK$8.310
100+
HK$8.180
200+
HK$8.050
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
D
-
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2473573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.430
10+
HK$10.030
50+
HK$9.910
100+
HK$9.790
Min: 1 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
3366083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$5.830
50+
HK$5.490
100+
HK$5.150
200+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1692396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
500+
HK$7.380
1000+
HK$6.930
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1702706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
1754109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$4.680
50+
HK$4.490
100+
HK$4.290
200+
HK$3.950
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2917 [7343 Metric]
± 10%
0.4ohm
D
-
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2250182

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.690
2500+
HK$5.130
5000+
HK$4.950
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1-25 of 913 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY