SMD Tantalum Capacitors:

26 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2778003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.020
10+
HK$25.400
50+
HK$22.610
100+
HK$19.570
200+
HK$19.180
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
1754094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
10+
HK$6.770
50+
HK$6.300
100+
HK$5.820
200+
HK$5.710
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2912890

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$94.040
1250+
HK$93.050
Min: 250 / Mult: 250
47µF
-
3024 [7660 Metric]
-
-
Z
1.1A
-
-
-
TANTAMOUNT 597D Series
-55°C
125°C
3369490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.010
10+
HK$11.200
50+
HK$10.980
100+
HK$10.750
200+
HK$10.530
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
1754080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.770
10+
HK$13.490
50+
HK$11.030
100+
HK$10.270
200+
HK$10.070
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
3369498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$213.040
10+
HK$168.750
25+
HK$157.570
50+
HK$146.380
100+
HK$143.310
Min: 1 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
1754094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.820
200+
HK$5.710
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.270
200+
HK$10.070
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2778003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.570
200+
HK$19.180
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
3366087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
10+
HK$8.640
50+
HK$7.990
100+
HK$7.340
200+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
3369490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.750
200+
HK$10.530
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
3366087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.340
200+
HK$6.690
500+
HK$6.190
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
3369498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$168.750
25+
HK$157.570
50+
HK$146.380
100+
HK$143.310
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
2666712

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.260
2500+
HK$4.990
5000+
HK$4.900
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2666709

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$9.460
2500+
HK$9.280
5000+
HK$9.090
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
3366122

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$140.500
1250+
HK$122.940
2500+
HK$101.860
Min: 250 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
2353204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.010
200+
HK$11.850
500+
HK$11.680
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.610
10+
HK$15.620
50+
HK$12.910
100+
HK$12.010
200+
HK$11.850
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2629635

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.870
2500+
HK$8.800
5000+
HK$8.470
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
3366095

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.320
2500+
HK$9.030
5000+
HK$7.480
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
3297966

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$16.860
2500+
HK$15.710
5000+
HK$14.880
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
1565113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$145.090
10+
HK$114.350
25+
HK$108.190
50+
HK$102.020
100+
HK$98.150
Min: 1 / Mult: 1
47µF
50V
3022 [7655 Metric]
± 20%
0.145ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
85°C
1565113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$114.350
25+
HK$108.190
50+
HK$102.020
100+
HK$98.150
Min: 10 / Mult: 1
47µF
50V
3022 [7655 Metric]
± 20%
0.145ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
85°C
2666700

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$94.120
1250+
HK$93.080
2500+
HK$92.030
Min: 250 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 20%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
1565100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$78.180
20+
HK$76.620
Min: 10 / Mult: 1
22µF
50V
3024 [7660 Metric]
± 20%
0.17ohm
R
1.1A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY