SMD Tantalum Capacitors:

29 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$4.060
50+
HK$3.700
100+
HK$3.330
200+
HK$3.270
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.330
200+
HK$3.270
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$7.740
500+
HK$7.300
Min: 100 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$7.820
50+
HK$7.470
100+
HK$7.110
200+
HK$6.970
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.110
200+
HK$6.970
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2112951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.450
10+
HK$6.450
50+
HK$6.320
100+
HK$6.200
200+
HK$6.070
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2353186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.280
10+
HK$15.380
50+
HK$12.660
100+
HK$11.840
200+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.780
10+
HK$8.490
50+
HK$7.360
100+
HK$6.370
Min: 1 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.370
Min: 100 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
200+
HK$10.530
500+
HK$9.210
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.090
10+
HK$9.500
50+
HK$8.360
100+
HK$7.910
200+
HK$7.750
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$11.100
50+
HK$8.960
100+
HK$8.310
200+
HK$7.740
More Pricing...
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.910
200+
HK$7.750
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2112951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.200
200+
HK$6.070
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2629630

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.590
2500+
HK$3.420
5000+
HK$3.360
Min: 500 / Mult: 500
100µF
10V
2412 [6032 Metric]
± 10%
0.1ohm
C
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3297965

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.950
2500+
HK$5.210
5000+
HK$4.310
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3366089

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.360
Min: 500 / Mult: 500
150µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3805111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.360
10+
HK$11.660
Min: 1 / Mult: 1
-
10V
-
-
-
-
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
-
-
3807042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.830
10+
HK$7.080
100+
HK$5.140
500+
HK$5.040
1000+
HK$4.940
More Pricing...
Min: 1 / Mult: 1
-
10V
2917 [7343 Metric]
-
-
D
1.22A
-
-
2.8mm
-
-
125°C
AEC-Q200
2353201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$9.130
500+
HK$8.310
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$13.070
50+
HK$10.690
100+
HK$9.950
200+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2666713

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$10.250
2500+
HK$8.970
5000+
HK$7.430
Min: 500 / Mult: 500
150µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2666715

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.590
2500+
HK$7.040
5000+
HK$6.900
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3298019

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.130
2500+
HK$5.920
5000+
HK$5.810
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3297963

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.950
2500+
HK$5.210
5000+
HK$4.310
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
D
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY