SMD Tantalum Capacitors:

33 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366096

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$8.230
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
1754081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.160
10+
HK$29.080
50+
HK$27.540
100+
HK$26.000
200+
HK$25.490
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2778004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.480
10+
HK$14.210
50+
HK$13.940
100+
HK$13.680
200+
HK$13.390
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
1754081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.000
200+
HK$25.490
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
3366112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.720
10+
HK$23.680
50+
HK$20.640
100+
HK$18.170
200+
HK$17.190
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
2353230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$18.830
50+
HK$15.620
100+
HK$14.640
200+
HK$13.860
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 20%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
3366100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$12.540
50+
HK$12.500
100+
HK$10.690
200+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
2353230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.640
200+
HK$13.860
400+
HK$13.070
Min: 100 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 20%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.360
200+
HK$15.500
400+
HK$14.640
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.600
10+
HK$20.880
50+
HK$17.430
100+
HK$16.360
200+
HK$15.500
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2778008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.620
200+
HK$16.270
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
2778008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.540
10+
HK$17.300
50+
HK$16.970
100+
HK$16.620
200+
HK$16.270
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
2778004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.680
200+
HK$13.390
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
3366094

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$8.230
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
3366100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.690
200+
HK$10.570
400+
HK$10.440
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
3366112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.170
200+
HK$17.190
400+
HK$16.200
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
3805225

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
HK$15.710
2000+
HK$15.400
4000+
HK$15.090
Min: 400 / Mult: 400
1000µF
4V
-
-
-
-
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
-
3805246

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
HK$9.620
2000+
HK$9.340
4000+
HK$9.050
Min: 400 / Mult: 400
-
-
2917 [7343 Metric]
-
-
-
1.28A
-
4.3mm
-
-
-55°C
125°C
3805117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.310
10+
HK$14.270
100+
HK$11.830
500+
HK$10.600
1000+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
-
10V
-
-
-
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
-
2629639

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$24.990
2000+
HK$21.710
4000+
HK$16.610
Min: 400 / Mult: 400
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.490
10+
HK$17.840
50+
HK$14.800
100+
HK$13.810
200+
HK$13.540
Min: 1 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.900
10+
HK$23.020
50+
HK$20.140
100+
HK$17.680
200+
HK$16.740
More Pricing...
Min: 1 / Mult: 1
470µF
4V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.350
200+
HK$14.760
400+
HK$12.170
Min: 100 / Mult: 1
680µF
4V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.680
200+
HK$16.740
400+
HK$15.790
Min: 100 / Mult: 1
470µF
4V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.670
10+
HK$22.200
50+
HK$20.230
100+
HK$17.350
200+
HK$14.760
More Pricing...
Min: 1 / Mult: 1
680µF
4V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY