SMD Tantalum Capacitors:

9 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$10.660
50+
HK$10.450
100+
HK$10.230
200+
HK$10.020
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.230
200+
HK$10.020
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.520
200+
HK$5.680
500+
HK$4.840
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$7.060
50+
HK$6.790
100+
HK$6.520
200+
HK$5.680
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2629637

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$10.120
2500+
HK$8.310
5000+
HK$8.150
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 20%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2217489

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.130
2500+
HK$5.030
5000+
HK$4.930
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2283878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
200+
HK$7.240
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2217490

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$12.750
2500+
HK$12.500
5000+
HK$12.250
Min: 500 / Mult: 500
68µF
20V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2283878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.240
10+
HK$8.030
50+
HK$7.700
100+
HK$7.380
200+
HK$7.240
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.07ohm
D
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY