SMD Tantalum Capacitors:

46 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2353097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.050
50+
HK$4.420
250+
HK$3.660
500+
HK$3.290
1000+
HK$3.030
More Pricing...
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.420
250+
HK$3.660
500+
HK$3.290
1000+
HK$3.030
2000+
HK$2.830
More Pricing...
Min: 100 / Mult: 1
1.5µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.040
10000+
HK$0.926
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
3297907

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.110
Min: 2000 / Mult: 2000
2.2µF
20V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.790
50+
HK$2.270
250+
HK$2.040
500+
HK$1.660
1000+
HK$1.550
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
3759133
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$7.990
50+
HK$6.940
100+
HK$5.890
200+
HK$5.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
160mA
-
-
-
TANTAMOUNT 293D Series
-
125°C
2353059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$5.090
250+
HK$4.670
500+
HK$3.930
1000+
HK$3.720
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.510
50+
HK$2.620
250+
HK$2.480
500+
HK$2.330
1000+
HK$2.300
Min: 5 / Mult: 5
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$4.610
250+
HK$4.210
500+
HK$3.540
1000+
HK$3.340
More Pricing...
Min: 5 / Mult: 5
1µF
35V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.840
50+
HK$3.970
250+
HK$2.840
500+
HK$2.330
1000+
HK$2.160
Min: 5 / Mult: 5
4.7µF
10V
1411 [3528 Metric]
± 10%
3.4ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.360
50+
HK$2.880
250+
HK$2.040
500+
HK$1.690
1000+
HK$1.580
Min: 5 / Mult: 5
2.2µF
20V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.620
250+
HK$2.480
500+
HK$2.330
1000+
HK$2.300
Min: 100 / Mult: 1
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
2353113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.020
50+
HK$5.730
250+
HK$5.260
500+
HK$4.470
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
4.7µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.730
250+
HK$5.260
500+
HK$4.470
1000+
HK$4.220
2000+
HK$3.900
Min: 100 / Mult: 5
4.7µF
25V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.090
250+
HK$4.670
500+
HK$3.930
1000+
HK$3.720
2000+
HK$3.530
Min: 100 / Mult: 5
2.2µF
50V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
2353093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.180
250+
HK$3.650
500+
HK$2.930
1000+
HK$2.710
2000+
HK$2.650
Min: 100 / Mult: 5
1µF
20V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1166805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.710
250+
HK$7.120
500+
HK$6.140
1000+
HK$5.830
2000+
HK$5.560
Min: 100 / Mult: 5
4.7µF
16V
1507 [3718 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
1754238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.140
10+
HK$2.690
50+
HK$2.600
100+
HK$2.510
200+
HK$2.460
Min: 1 / Mult: 1
1µF
50V
2312 [6032 Metric]
± 10%
4.6ohm
C
160mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
2353093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.810
50+
HK$4.180
250+
HK$3.650
500+
HK$2.930
1000+
HK$2.710
More Pricing...
Min: 5 / Mult: 5
1µF
20V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.970
250+
HK$2.840
500+
HK$2.330
1000+
HK$2.160
Min: 100 / Mult: 5
4.7µF
10V
1411 [3528 Metric]
± 10%
3.4ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1166805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.310
50+
HK$7.710
250+
HK$7.120
500+
HK$6.140
1000+
HK$5.830
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
1507 [3718 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
1754197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.880
250+
HK$2.040
500+
HK$1.690
1000+
HK$1.580
Min: 100 / Mult: 1
2.2µF
20V
1411 [3528 Metric]
± 10%
3.5ohm
B
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
1754119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.610
250+
HK$4.210
500+
HK$3.540
1000+
HK$3.340
2000+
HK$3.080
Min: 100 / Mult: 1
1µF
35V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.270
250+
HK$2.040
500+
HK$1.660
1000+
HK$1.550
Min: 100 / Mult: 1
10µF
16V
1206 [3216 Metric]
± 10%
3ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
1754238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
200+
HK$2.460
Min: 100 / Mult: 1
1µF
50V
2312 [6032 Metric]
± 10%
4.6ohm
C
160mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY