SMD Tantalum Capacitors:

45 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2283844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.530
250+
HK$1.370
500+
HK$1.100
1000+
HK$0.999
Min: 100 / Mult: 1
10µF
6.3V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2283844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.280
50+
HK$1.530
250+
HK$1.370
500+
HK$1.100
1000+
HK$0.999
Min: 5 / Mult: 5
10µF
6.3V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1793894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.510
50+
HK$4.120
100+
HK$3.720
500+
HK$3.420
1000+
HK$3.020
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.760
50+
HK$6.750
100+
HK$5.730
500+
HK$4.790
1000+
HK$4.470
More Pricing...
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
1457454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.080
100+
HK$1.770
500+
HK$1.430
1000+
HK$1.310
Min: 10 / Mult: 10
4.7µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2408593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.130
500+
HK$1.670
1000+
HK$1.580
Min: 100 / Mult: 1
33µF
6.3V
1411 [3528 Metric]
± 10%
2.2ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.960
100+
HK$1.690
500+
HK$0.995
1000+
HK$0.991
Min: 10 / Mult: 10
3.3µF
20V
1411 [3528 Metric]
± 20%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1793894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.720
500+
HK$3.420
1000+
HK$3.020
Min: 100 / Mult: 10
10µF
25V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.770
500+
HK$1.430
1000+
HK$1.310
Min: 100 / Mult: 5
4.7µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.980
100+
HK$1.790
500+
HK$1.440
1000+
HK$1.330
Min: 10 / Mult: 10
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.790
500+
HK$1.440
1000+
HK$1.330
Min: 100 / Mult: 1
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2408593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.390
100+
HK$2.130
500+
HK$1.670
1000+
HK$1.580
Min: 10 / Mult: 10
33µF
6.3V
1411 [3528 Metric]
± 10%
2.2ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2936865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.390
50+
HK$4.770
100+
HK$4.140
500+
HK$3.730
1000+
HK$3.630
More Pricing...
Min: 10 / Mult: 10
150µF
6.3V
1411 [3528 Metric]
± 20%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.690
500+
HK$0.995
1000+
HK$0.991
Min: 100 / Mult: 5
3.3µF
20V
1411 [3528 Metric]
± 20%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.730
500+
HK$4.790
1000+
HK$4.470
2000+
HK$4.110
Min: 100 / Mult: 10
10µF
25V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
197385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$1.730
250+
HK$1.550
500+
HK$1.250
1000+
HK$1.150
Min: 5 / Mult: 5
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$1.710
250+
HK$1.530
500+
HK$1.220
1000+
HK$1.130
Min: 5 / Mult: 5
6.8µF
10V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2217231

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.822
10000+
HK$0.757
20000+
HK$0.742
Min: 2000 / Mult: 2000
10µF
6.3V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2333025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$1.350
250+
HK$1.210
500+
HK$1.010
1000+
HK$0.938
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
1411 [3528 Metric]
± 20%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2333025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.350
250+
HK$1.210
500+
HK$1.010
1000+
HK$0.938
2000+
HK$0.666
Min: 100 / Mult: 1
10µF
6.3V
1411 [3528 Metric]
± 20%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.350
500+
HK$1.160
1000+
HK$1.070
Min: 100 / Mult: 1
4.7µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2217254

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.995
10000+
HK$0.976
20000+
HK$0.956
Min: 2000 / Mult: 2000
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.550
500+
HK$1.250
1000+
HK$1.150
Min: 100 / Mult: 1
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$1.710
250+
HK$1.350
500+
HK$1.160
1000+
HK$1.070
Min: 5 / Mult: 5
4.7µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
197129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.710
250+
HK$1.530
500+
HK$1.220
1000+
HK$1.130
Min: 100 / Mult: 1
6.8µF
10V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY