SMD Tantalum Capacitors:

21 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.120
10+
HK$3.210
50+
HK$2.920
100+
HK$2.620
200+
HK$2.570
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.720
50+
HK$4.180
250+
HK$3.380
500+
HK$2.820
1000+
HK$2.770
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2886954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.980
50+
HK$4.630
250+
HK$4.270
500+
HK$3.920
1000+
HK$3.550
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1754058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.650
50+
HK$4.130
250+
HK$3.780
500+
HK$3.130
1000+
HK$3.070
Min: 5 / Mult: 5
10µF
10V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2629617

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.590
2500+
HK$2.400
5000+
HK$2.360
Min: 500 / Mult: 500
47µF
16V
2412 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.620
200+
HK$2.570
Min: 100 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.130
250+
HK$3.780
500+
HK$3.130
1000+
HK$3.070
Min: 100 / Mult: 1
10µF
10V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.180
250+
HK$3.380
500+
HK$2.820
1000+
HK$2.770
Min: 100 / Mult: 1
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2886954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.630
250+
HK$4.270
500+
HK$3.920
1000+
HK$3.550
Min: 100 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3297960

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$3.480
10000+
HK$3.050
20000+
HK$2.520
Min: 2000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3298013

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.710
10000+
HK$2.410
20000+
HK$2.370
Min: 2000 / Mult: 2000
10µF
10V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3805032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
10+
HK$2.960
100+
HK$2.680
500+
HK$2.210
1000+
HK$2.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-
125°C
AEC-Q200
3805251

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$1.790
10000+
HK$1.670
20000+
HK$1.640
Min: 2000 / Mult: 2000
-
16V
1411 [3528 Metric]
-
-
B
330mA
-
2.8mm
-
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
2353062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.880
200+
HK$4.470
500+
HK$4.060
Min: 100 / Mult: 1
68µF
10V
2412 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1166806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.930
50+
HK$12.510
250+
HK$11.570
500+
HK$11.270
1000+
HK$10.970
Min: 5 / Mult: 5
10µF
16V
1611 [4028 Metric]
± 10%
0.76ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
2353062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.690
10+
HK$6.670
50+
HK$5.780
100+
HK$4.880
200+
HK$4.470
More Pricing...
Min: 1 / Mult: 1
68µF
10V
2412 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1166806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.510
250+
HK$11.570
500+
HK$11.270
1000+
HK$10.970
Min: 100 / Mult: 5
10µF
16V
1611 [4028 Metric]
± 10%
0.76ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
3298014

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.260
10000+
HK$2.220
20000+
HK$2.170
Min: 2000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2425552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
10+
HK$9.950
25+
HK$8.980
50+
HK$8.000
100+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2412 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TM3 Series
-55°C
125°C
-
2425552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.020
250+
HK$6.880
Min: 100 / Mult: 1
47µF
16V
2412 [6032 Metric]
± 10%
1ohm
C
330mA
6mm
3.2mm
2.5mm
TM3 Series
-55°C
125°C
-
3297973

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$10.750
10000+
HK$9.410
20000+
HK$7.790
Min: 2000 / Mult: 2000
10µF
16V
1611 [4028 Metric]
± 10%
0.76ohm
B
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY