SMD Tantalum Capacitors:

100 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.740
50+
HK$4.540
100+
HK$4.340
Min: 10 / Mult: 10
47µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1692396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$10.860
50+
HK$10.280
100+
HK$9.700
500+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1692396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
500+
HK$7.380
1000+
HK$6.930
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.490
50+
HK$4.300
100+
HK$4.110
500+
HK$3.440
1000+
HK$3.130
More Pricing...
Min: 10 / Mult: 10
22µF
20V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1432387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.650
10+
HK$10.760
50+
HK$9.990
100+
HK$9.230
200+
HK$9.040
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1457515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.110
500+
HK$3.440
1000+
HK$3.130
2000+
HK$3.070
Min: 100 / Mult: 10
22µF
20V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2217317

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$8.860
2500+
HK$7.750
5000+
HK$6.420
Min: 500 / Mult: 500
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1432387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.230
200+
HK$9.040
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2462781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.510
50+
HK$4.760
100+
HK$4.010
Min: 10 / Mult: 10
47µF
10V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.730
100+
HK$4.170
Min: 10 / Mult: 10
22µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2250193

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.120
2500+
HK$2.770
5000+
HK$2.730
Min: 500 / Mult: 500
47µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2250175

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.040
2500+
HK$3.580
5000+
HK$3.480
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2250180

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.460
2500+
HK$2.950
5000+
HK$2.900
Min: 500 / Mult: 500
22µF
25V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.810
50+
HK$4.500
100+
HK$4.180
Min: 10 / Mult: 10
22µF
25V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2321229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.070
50+
HK$4.760
100+
HK$4.440
Min: 10 / Mult: 10
68µF
6.3V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2321224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.730
50+
HK$4.950
100+
HK$4.170
Min: 10 / Mult: 10
100µF
6.3V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2321229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.440
Min: 100 / Mult: 10
68µF
6.3V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.810
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$11.510
50+
HK$10.080
100+
HK$8.640
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2762160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.730
50+
HK$4.950
100+
HK$4.170
500+
HK$3.460
1000+
HK$3.220
More Pricing...
Min: 10 / Mult: 10
100µF
6.3V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.320
50+
HK$4.540
100+
HK$3.760
Min: 10 / Mult: 10
33µF
20V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.170
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.990
50+
HK$5.730
100+
HK$5.470
Min: 10 / Mult: 10
33µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2462780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.810
50+
HK$4.610
100+
HK$4.400
Min: 10 / Mult: 10
22µF
25V
2917 [7343 Metric]
± 20%
0.8ohm
D
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY