SMD Tantalum Capacitors:

62 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3369482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$5.250
50+
HK$4.910
100+
HK$4.570
200+
HK$4.210
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
3369482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.570
200+
HK$4.210
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
1754206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$3.320
50+
HK$3.260
100+
HK$3.190
200+
HK$3.130
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$8.310
50+
HK$7.990
100+
HK$7.670
200+
HK$7.520
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3805248

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$5.580
2500+
HK$5.570
5000+
HK$4.810
Min: 500 / Mult: 500
47µF
-
2917 [7343 Metric]
-
-
-
460mA
-
4.3mm
-
TANTAMOUNT 293D Series
-55°C
125°C
3873776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.380
200+
HK$4.940
500+
HK$4.480
Min: 100 / Mult: 1
33µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3873768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.760
10+
HK$5.230
50+
HK$4.700
100+
HK$4.170
200+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3805228

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$4.470
10000+
HK$3.920
20000+
HK$3.270
Min: 2000 / Mult: 2000
22µF
10V
1411 [3528 Metric]
-
-
B
460mA
-
2.8mm
-
-
-
-
3873768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.170
200+
HK$3.640
500+
HK$3.110
Min: 100 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3873776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.600
10+
HK$7.350
50+
HK$6.360
100+
HK$5.380
200+
HK$4.940
More Pricing...
Min: 1 / Mult: 1
33µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3805224

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$8.800
2500+
HK$7.860
5000+
HK$7.710
Min: 500 / Mult: 500
4.7µF
50V
2312 [6032 Metric]
-
-
C
460mA
-
3.2mm
2.5mm
-
-
125°C
3805045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.340
10+
HK$12.990
100+
HK$10.120
500+
HK$8.800
1000+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
± 10%
-
-
460mA
6mm
-
-
-
-55°C
-
3366067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
10+
HK$5.170
50+
HK$4.660
100+
HK$4.140
200+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
47µF
10V
2917 [7343 Metric]
± 20%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
2353073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$5.970
50+
HK$5.730
100+
HK$5.490
200+
HK$5.390
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
3765610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$4.570
100+
HK$4.180
500+
HK$3.460
1000+
HK$3.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
460mA
-
-
2.8mm
-
-
-
1754046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.090
250+
HK$4.670
500+
HK$3.940
1000+
HK$3.720
2000+
HK$3.530
Min: 100 / Mult: 1
100µF
6.3V
1411 [3528 Metric]
± 10%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.540
200+
HK$3.460
Min: 100 / Mult: 1
22µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$3.140
50+
HK$2.960
100+
HK$2.770
200+
HK$2.720
Min: 1 / Mult: 1
33µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
200+
HK$5.500
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
2353073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.490
200+
HK$5.390
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.750
10+
HK$37.080
50+
HK$31.730
100+
HK$30.090
200+
HK$28.650
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
2917 [7343 Metric]
± 20%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.340
10+
HK$3.990
100+
HK$3.400
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.950
50+
HK$5.090
250+
HK$4.670
500+
HK$3.940
1000+
HK$3.720
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.4ohm
B
460mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.010
10+
HK$3.680
50+
HK$3.610
100+
HK$3.540
200+
HK$3.460
Min: 1 / Mult: 1
22µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.190
200+
HK$3.130
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY