SMD Tantalum Capacitors:

76 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$5.990
100+
HK$4.910
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$4.110
100+
HK$3.400
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.910
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.400
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.870
10+
HK$7.180
50+
HK$6.840
100+
HK$6.500
200+
HK$6.370
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2283588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$16.130
50+
HK$14.580
100+
HK$12.510
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2629615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.460
2500+
HK$7.880
5000+
HK$7.490
Min: 500 / Mult: 500
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3873782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.660
200+
HK$5.320
500+
HK$4.980
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3873782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.660
10+
HK$6.330
50+
HK$5.990
100+
HK$5.660
200+
HK$5.320
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$7.180
50+
HK$6.620
100+
HK$6.060
200+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
197348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$4.060
50+
HK$3.890
100+
HK$3.710
200+
HK$3.640
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
3297898

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.310
2500+
HK$4.110
5000+
HK$4.060
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3297897

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.060
2500+
HK$3.000
5000+
HK$2.940
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366074

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.250
2500+
HK$4.590
5000+
HK$3.800
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2283588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.510
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$14.140
50+
HK$12.580
100+
HK$10.610
200+
HK$10.400
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.500
200+
HK$6.370
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1702744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.550
10+
HK$7.020
50+
HK$6.470
100+
HK$5.920
200+
HK$5.360
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1754159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
200+
HK$10.400
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1702744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.920
200+
HK$5.360
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1754171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.230
50+
HK$7.090
100+
HK$6.950
200+
HK$6.800
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.950
200+
HK$6.800
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2886952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
200+
HK$7.070
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2886952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.620
10+
HK$7.840
50+
HK$7.530
100+
HK$7.210
200+
HK$7.070
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3366049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.060
200+
HK$5.500
500+
HK$4.940
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY