SMD Tantalum Capacitors:

32 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3366083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$5.830
50+
HK$5.490
100+
HK$5.150
200+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3366126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$12.070
50+
HK$10.820
100+
HK$9.570
200+
HK$8.320
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
1754106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$6.040
50+
HK$5.800
100+
HK$5.550
200+
HK$5.440
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2112950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.430
10+
HK$9.340
50+
HK$8.260
100+
HK$7.170
200+
HK$6.070
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1754112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.940
10+
HK$4.830
50+
HK$4.570
100+
HK$4.290
200+
HK$3.890
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.350
200+
HK$7.210
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.760
10+
HK$7.940
50+
HK$7.650
100+
HK$7.350
200+
HK$7.210
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
3805041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$6.320
100+
HK$5.820
500+
HK$4.640
1000+
HK$4.470
More Pricing...
Min: 1 / Mult: 1
-
25V
2312 [6032 Metric]
± 10%
-
C
710mA
-
3.2mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.550
200+
HK$5.440
Min: 100 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.290
200+
HK$3.890
500+
HK$3.500
2500+
HK$3.120
Min: 100 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2112950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.170
200+
HK$6.070
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2629629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.620
2500+
HK$3.850
5000+
HK$3.790
Min: 500 / Mult: 500
10µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2778006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.140
200+
HK$10.120
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2778006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$10.380
50+
HK$10.180
100+
HK$10.140
200+
HK$10.120
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3369486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.950
200+
HK$7.300
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3335624

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.920
2500+
HK$8.680
5000+
HK$7.190
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3366126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.570
200+
HK$8.320
500+
HK$7.070
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
3366083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.150
200+
HK$4.810
500+
HK$4.460
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3369486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.860
10+
HK$9.220
50+
HK$8.590
100+
HK$7.950
200+
HK$7.300
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3366088

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.150
2500+
HK$6.260
5000+
HK$5.180
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3805243

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
HK$6.700
2500+
HK$5.790
5000+
HK$5.480
Min: 500 / Mult: 500
-
35V
2917 [7343 Metric]
-
-
D
710mA
7.3mm
-
-
-
-
125°C
-
3805124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$4.240
100+
HK$3.880
500+
HK$3.810
1000+
HK$3.730
More Pricing...
Min: 1 / Mult: 1
-
35V
2917 [7343 Metric]
-
-
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-
125°C
-
2666714

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.190
2500+
HK$5.790
5000+
HK$5.680
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1827898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.930
10+
HK$14.100
50+
HK$12.680
100+
HK$12.570
200+
HK$11.860
More Pricing...
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TF3 Series
-55°C
85°C
-
2666698

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.950
2500+
HK$5.210
5000+
HK$4.310
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY