Trimmer Capacitors:

36 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1094713

RoHS

JOHANSON MANUFACTURING
Each
1+
HK$627.190
2+
HK$394.880
3+
HK$342.330
5+
HK$317.690
10+
HK$295.100
More Pricing...
Min: 1 / Mult: 1
1pF
30pF
250V
-
Through Hole
-
Radial Leaded
7.49mm
23.36mm
-
-
TUK SGACK902S Keystone Coupler
-65°C
125°C
3052322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.150
100+
HK$4.130
500+
HK$3.300
1000+
HK$2.920
2500+
HK$2.720
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.130
500+
HK$3.300
1000+
HK$2.920
2500+
HK$2.720
5000+
HK$2.620
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
1215709

RoHS

Each
1+
HK$54.930
50+
HK$34.470
100+
HK$32.290
250+
HK$30.990
500+
HK$29.690
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
3524034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.160
100+
HK$3.640
500+
HK$3.450
2500+
HK$3.300
5000+
HK$3.150
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$157.990
2+
HK$151.130
3+
HK$144.270
5+
HK$137.410
10+
HK$130.540
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Through Hole
-
Radial Leaded
-
-
10.5mm
11mm
-
-40°C
125°C
3052318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.940
100+
HK$4.170
500+
HK$3.740
2500+
HK$2.840
5000+
HK$2.770
Min: 10 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.3mm
0.6mm
LXRW Series
-30°C
85°C
1215713

RoHS

Each
1+
HK$97.910
10+
HK$74.560
50+
HK$63.710
100+
HK$60.010
200+
HK$59.730
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
3052319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.220
50+
HK$5.270
250+
HK$3.880
500+
HK$3.830
1500+
HK$3.220
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.920
50+
HK$3.130
100+
HK$2.680
500+
HK$2.590
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
1215715

RoHS

Each
1+
HK$133.500
10+
HK$105.960
50+
HK$97.660
100+
HK$97.580
200+
HK$92.110
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.170
500+
HK$3.740
2500+
HK$2.840
5000+
HK$2.770
Min: 100 / Mult: 10
30pF
60pF
-
-
Surface Mount
-
SMD
-
0.6mm
0.3mm
0.6mm
LXRW Series
-30°C
85°C
3052316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.680
500+
HK$2.590
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.640
500+
HK$3.450
2500+
HK$3.300
5000+
HK$3.150
10000+
HK$2.990
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
3052319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.270
250+
HK$3.880
500+
HK$3.830
1500+
HK$3.220
3000+
HK$2.780
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
4143677

RoHS

Each
1+
HK$61.650
50+
HK$39.300
100+
HK$35.930
250+
HK$33.790
500+
HK$31.650
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143679

RoHS

Each
1+
HK$69.140
50+
HK$43.320
100+
HK$40.610
250+
HK$38.350
500+
HK$36.090
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143682

RoHS

Each
1+
HK$50.310
50+
HK$31.240
100+
HK$27.950
250+
HK$26.970
500+
HK$25.820
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Each
1+
HK$56.390
50+
HK$38.390
100+
HK$33.300
250+
HK$32.640
500+
HK$31.970
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143685

RoHS

Each
1+
HK$63.060
10+
HK$47.630
50+
HK$41.090
200+
HK$38.830
400+
HK$36.780
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143684

RoHS

Each
1+
HK$42.500
50+
HK$25.900
100+
HK$23.270
250+
HK$22.120
500+
HK$20.970
More Pricing...
Min: 1 / Mult: 1
1.5pF
5pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
4143680

RoHS

Each
1+
HK$57.460
50+
HK$39.300
100+
HK$37.390
250+
HK$35.480
500+
HK$33.570
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4562371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.840
50+
HK$4.270
250+
HK$3.120
500+
HK$2.610
1500+
HK$2.420
More Pricing...
Min: 5 / Mult: 5
45pF
90pF
-
-
Surface Mount
Variable
CSP
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
4562372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.070
100+
HK$2.700
500+
HK$2.150
2500+
HK$1.890
5000+
HK$1.860
More Pricing...
Min: 10 / Mult: 10
16.5pF
33pF
-
-
Surface Mount
Variable
CSP
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
4143686

RoHS

Each
1+
HK$402.540
10+
HK$357.160
50+
HK$350.020
100+
HK$342.880
200+
HK$335.740
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY