Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Single Layer Ceramic Capacitors
                      Print Page

                      MCFYU5223Z6

                      Ceramic Disc Capacitor, 0.022 µF, 50 V, -20%, +80%, Y5V, 5 mm, Radial Leaded

                      MULTICOMP PRO MCFYU5223Z6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCFYU5223Z6
                      Order Code9411860
                      Product RangeMCFY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCFYU5223Z6
                      Order Code9411860
                      Product RangeMCFY Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance22000pF
                      Voltage(DC)50V
                      Capacitance Tolerance-20%, +80%
                      Dielectric CharacteristicY5V
                      Lead Spacing5mm
                      Capacitor TerminalsRadial Leaded
                      Product RangeMCFY Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      22000pF

                      Capacitance Tolerance

                      -20%, +80%

                      Lead Spacing

                      5mm

                      Product Range

                      MCFY Series

                      Operating Temperature Max

                      85°C

                      Voltage(DC)

                      50V

                      Dielectric Characteristic

                      Y5V

                      Capacitor Terminals

                      Radial Leaded

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322400
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.