24µF Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$81.990 36+ HK$57.110 72+ HK$55.830 108+ HK$54.550 504+ HK$50.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 840A | 23.5A | 3200µohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ HK$235.750 5+ HK$170.810 10+ HK$151.740 25+ HK$146.160 50+ HK$136.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | - | 38A | 2600µohm | 57.5mm | 60mm | 45mm | B32678 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ HK$157.140 30+ HK$114.390 60+ HK$109.520 120+ HK$107.330 270+ HK$105.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | 900V | - | Radial Leaded | - | 20V/µs | 480A | 22A | 3500µohm | 42mm | 33mm | 48mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ HK$71.220 44+ HK$56.370 88+ HK$50.370 132+ HK$47.050 528+ HK$44.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 30V/µs | 720A | 19.5A | 0.004ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||