6.6pF RF Capacitors:

6 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.820
100+
HK$0.415
500+
HK$0.334
1000+
HK$0.252
2000+
HK$0.222
More Pricing...
Total:HK$8.20
Min: 10 / Mult: 10
6.6pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
2809345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.670
100+
HK$3.540
500+
HK$2.900
1000+
HK$2.320
2000+
HK$2.030
More Pricing...
Total:HK$46.70
Min: 10 / Mult: 10
6.6pF
250V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
2809677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.334
1000+
HK$0.252
2000+
HK$0.222
10000+
HK$0.193
20000+
HK$0.185
More Pricing...
Total:HK$167.00
Min: 500 / Mult: 10
6.6pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0402 [1005 Metric]
2809345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.540
500+
HK$2.900
1000+
HK$2.320
2000+
HK$2.030
4000+
HK$1.920
More Pricing...
Total:HK$354.00
Min: 100 / Mult: 10
6.6pF
250V
HiQ-CBR Series
± 0.1pF
125°C
0603 [1608 Metric]
2809489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.150
100+
HK$0.725
500+
HK$0.600
1000+
HK$0.474
2000+
HK$0.408
More Pricing...
Total:HK$11.50
Min: 10 / Mult: 10
6.6pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
2809489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.600
1000+
HK$0.474
2000+
HK$0.408
15000+
HK$0.341
30000+
HK$0.335
More Pricing...
Total:HK$300.00
Min: 500 / Mult: 10
6.6pF
50V
HiQ-CBR Series
± 0.1pF
125°C
0201 [0603 Metric]
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY