Common Mode Chokes / Filters:

3,456 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(3,456)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3011692

RoHS

Each
1+
HK$41.140
30+
HK$27.970
60+
HK$27.010
120+
HK$26.050
510+
HK$24.860
More Pricing...
Min: 1 / Mult: 1
1.5mH
10A
SCR22 Series
2834145

RoHS

Each
1+
HK$23.160
10+
HK$21.030
25+
HK$17.670
40+
HK$15.150
80+
HK$14.300
More Pricing...
Min: 1 / Mult: 1
22mH
1A
B82732R Series
3580937

RoHS

Each
1+
HK$51.350
5+
HK$46.800
10+
HK$44.090
Min: 1 / Mult: 1
3.9mH
6A
B82725S2 Series
2949423

RoHS

Each
1+
HK$13.020
10+
HK$11.100
50+
HK$9.360
100+
HK$7.620
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
25µH
2A
SN Series
1644835

RoHS

Each
1+
HK$22.640
10+
HK$20.570
50+
HK$17.280
200+
HK$13.990
400+
HK$13.180
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.3A
B82731M Series
2949495

RoHS

Each
1+
HK$18.950
10+
HK$17.020
100+
HK$12.730
250+
HK$11.990
500+
HK$11.550
More Pricing...
Min: 1 / Mult: 1
3.2µH
3A
SH Series
2860734

RoHS

Each
1+
HK$21.610
10+
HK$17.980
120+
HK$12.880
540+
HK$11.100
1020+
HK$10.810
More Pricing...
Min: 1 / Mult: 1
13mH
1.5A
SSHB21HS Series
2949418

RoHS

Each
1+
HK$11.760
10+
HK$10.850
25+
HK$9.050
50+
HK$8.510
100+
HK$7.610
More Pricing...
Min: 1 / Mult: 1
20µH
500mA
SN Series
3228017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.360
100+
HK$0.835
500+
HK$0.770
2500+
HK$0.705
5000+
HK$0.680
More Pricing...
Min: 10 / Mult: 10
-
100mA
NFG Series
3225669

RoHS

Each
1+
HK$252.350
2+
HK$243.580
3+
HK$234.790
5+
HK$226.010
10+
HK$217.220
More Pricing...
Min: 1 / Mult: 1
2mH
25A
DKIH-4 Series
3290535

RoHS

Each
1+
HK$25.420
30+
HK$24.010
60+
HK$22.610
120+
HK$22.070
Min: 1 / Mult: 1
12mH
2A
SC-J Series
3290592

RoHS

Each
1+
HK$102.650
Min: 1 / Mult: 1
1.5mH
5A
SC-D Series
3264942

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$10.120
10+
HK$6.630
50+
HK$6.300
100+
HK$5.980
200+
HK$5.680
Min: 1 / Mult: 1
15mH
400mA
RC Series
3227469

RoHS

Each
1+
HK$26.710
10+
HK$24.250
25+
HK$20.380
40+
HK$17.460
100+
HK$16.490
More Pricing...
Min: 1 / Mult: 1
-
1A
ST Series
2364386

RoHS

Each
10+
HK$10.620
50+
HK$8.520
100+
HK$6.420
500+
HK$5.140
Min: 10 / Mult: 10
40µH
700mA
SU-9VD Series
1636318

RoHS

Each
1+
HK$15.320
5+
HK$14.360
10+
HK$13.390
25+
HK$12.810
50+
HK$12.210
More Pricing...
Min: 1 / Mult: 1
42mH
450mA
WE-FC Series
1748633

RoHS

Each
1+
HK$24.320
5+
HK$24.110
10+
HK$23.880
20+
HK$23.740
40+
HK$23.580
More Pricing...
Min: 1 / Mult: 1
47mH
300mA
WE-LF Series
1187664

RoHS

Each
1+
HK$41.020
10+
HK$37.030
50+
HK$34.740
Min: 1 / Mult: 1
18mH
1A
CMV Series
2458147

RoHS

Each
1+
HK$31.440
5+
HK$29.390
10+
HK$27.230
20+
HK$25.690
40+
HK$25.240
More Pricing...
Min: 1 / Mult: 1
130µH
1.6A
BU10 Series
2493830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.700
250+
HK$2.660
500+
HK$2.520
1000+
HK$2.370
2000+
HK$2.170
More Pricing...
Min: 100 / Mult: 5
-
350mA
SRF3216A Series
2493830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.180
50+
HK$3.700
250+
HK$2.660
500+
HK$2.520
1000+
HK$2.370
More Pricing...
Min: 5 / Mult: 5
-
350mA
SRF3216A Series
2945291

RoHS

Each
1+
HK$14.250
10+
HK$10.440
25+
HK$10.210
50+
HK$9.960
100+
HK$9.020
More Pricing...
Min: 1 / Mult: 1
74.5mH
400mA
SSR10HS Series
2945282

RoHS

Each
1+
HK$14.250
10+
HK$10.440
25+
HK$10.210
50+
HK$9.960
100+
HK$9.020
More Pricing...
Min: 1 / Mult: 1
47.5mH
600mA
SSR10H Series
2860713

RoHS

Each
1+
HK$15.530
10+
HK$12.770
Min: 1 / Mult: 1
65.6mH
300mA
SSHB21HS Series
2860726

RoHS

Each
1+
HK$20.870
10+
HK$17.840
60+
HK$15.030
120+
HK$12.210
540+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
135mH
300mA
SSHB21HS Series
76-100 of 3456 items
of 139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY