Common Mode Chokes / Filters:

3,456 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(3,456)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2834148

RoHS

Each
1+
HK$17.920
50+
HK$15.680
100+
HK$12.990
250+
HK$11.650
500+
HK$11.340
More Pricing...
Min: 1 / Mult: 1
47mH
600mA
B82732R Series
2949333

RoHS

Each
1+
HK$20.720
10+
HK$16.880
60+
HK$14.280
120+
HK$11.690
540+
HK$11.470
More Pricing...
Min: 1 / Mult: 1
32.5mH
800mA
SSR21NH Series
2949432

RoHS

Each
1+
HK$9.320
10+
HK$6.730
50+
HK$6.160
100+
HK$5.570
500+
HK$5.460
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
SN Series
2949326

RoHS

Each
1+
HK$21.380
10+
HK$15.460
90+
HK$11.990
180+
HK$11.480
540+
HK$10.950
More Pricing...
Min: 1 / Mult: 1
9.7mH
1.5A
SSR21NV Series
2949466

RoHS

Each
1+
HK$56.530
40+
HK$42.690
80+
HK$40.510
120+
HK$38.320
520+
HK$36.480
More Pricing...
Min: 1 / Mult: 1
60µH
8A
SN-JA Series
2860688

RoHS

Each
1+
HK$21.090
10+
HK$17.610
60+
HK$15.140
120+
HK$12.650
540+
HK$11.610
Min: 1 / Mult: 1
61mH
400mA
SSHB21H Series
2949471

RoHS

Each
1+
HK$48.610
10+
HK$35.290
120+
HK$33.000
300+
HK$18.210
540+
HK$18.130
More Pricing...
Min: 1 / Mult: 1
26µH
2A
SN-JB Series
2749441

RoHS

Each
1+
HK$395.650
2+
HK$390.960
3+
HK$386.270
5+
HK$381.580
10+
HK$376.890
More Pricing...
Min: 1 / Mult: 1
1.8mH
22A
WE-TPB HV Series
2949479

RoHS

Each
1+
HK$23.280
10+
HK$18.620
80+
HK$13.960
160+
HK$13.400
560+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
26µH
2A
SN-P2 Series
2834147

RoHS

Each
1+
HK$15.170
50+
HK$14.290
100+
HK$13.410
250+
HK$12.530
500+
HK$11.650
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
B82732R Series
2949319

RoHS

Each
1+
HK$21.540
10+
HK$17.760
90+
HK$12.360
540+
HK$10.950
1080+
HK$10.730
More Pricing...
Min: 1 / Mult: 1
79.5mH
500mA
SSR21NV Series
2949456

RoHS

Each
1+
HK$28.410
10+
HK$22.790
100+
HK$17.090
300+
HK$15.390
500+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
40µH
3A
SN-J Series
2949449

RoHS

Each
1+
HK$44.540
10+
HK$40.070
25+
HK$32.060
50+
HK$30.280
100+
HK$28.490
More Pricing...
Min: 1 / Mult: 1
60µH
8A
SN Series
2949507

RoHS

Each
1+
HK$9.180
10+
HK$6.410
50+
HK$6.330
Min: 1 / Mult: 1
3.9µH
4A
SHO Series
2949437

RoHS

Each
1+
HK$26.560
10+
HK$19.160
100+
HK$17.840
500+
HK$9.110
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
4µH
5A
SN Series
2949442

RoHS

Each
1+
HK$48.540
10+
HK$39.070
100+
HK$27.080
250+
HK$24.190
1000+
HK$23.530
More Pricing...
Min: 1 / Mult: 1
120µH
5A
SN Series
2696060

RoHS

Each
1+
HK$115.330
2+
HK$115.120
3+
HK$114.910
5+
HK$114.690
10+
HK$114.480
More Pricing...
Min: 1 / Mult: 1
700µH
21.5A
WE-CMB HV Series
2949320

RoHS

Each
1+
HK$20.570
10+
HK$18.870
25+
HK$16.130
50+
HK$14.420
100+
HK$12.360
More Pricing...
Min: 1 / Mult: 1
50mH
600mA
SSR21NV Series
2836796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.030
50+
HK$8.150
250+
HK$7.280
500+
HK$4.490
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
140nH
500mA
0805USBN Series
2945280

RoHS

Each
1+
HK$14.250
10+
HK$10.440
25+
HK$10.210
50+
HK$9.960
100+
HK$9.020
More Pricing...
Min: 1 / Mult: 1
91mH
400mA
SSR10H Series
2949448

RoHS

Each
1+
HK$43.650
10+
HK$35.930
50+
HK$31.320
100+
HK$29.510
500+
HK$27.730
More Pricing...
Min: 1 / Mult: 1
143µH
6A
SN Series
2949434

RoHS

Each
1+
HK$22.050
10+
HK$17.090
50+
HK$14.950
100+
HK$12.810
500+
HK$11.690
More Pricing...
Min: 1 / Mult: 1
72µH
3A
SN Series
2836796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.150
250+
HK$7.280
500+
HK$4.490
1000+
HK$4.220
2000+
HK$4.140
More Pricing...
Min: 100 / Mult: 5
140nH
500mA
0805USBN Series
2945333

RoHS

Each
1+
HK$23.160
10+
HK$17.390
120+
HK$14.360
300+
HK$13.390
540+
HK$13.020
More Pricing...
Min: 1 / Mult: 1
32mH
1.6A
SSRH24NHS Series
2949463

RoHS

Each
1+
HK$52.830
10+
HK$43.430
50+
HK$39.880
100+
HK$35.810
500+
HK$34.040
More Pricing...
Min: 1 / Mult: 1
80µH
15A
SN-J Series
101-125 of 3456 items
of 139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY