Common Mode Chokes / Filters:

3,456 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(3,456)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290704

RoHS

Each
1+
HK$74.650
20+
HK$69.040
40+
HK$57.840
80+
HK$55.980
240+
HK$54.110
More Pricing...
Min: 1 / Mult: 1
1.5mH
18A
SC-JH Series
3290658

RoHS

Each
1+
HK$75.830
20+
HK$71.770
40+
HK$61.980
Min: 1 / Mult: 1
5.5mH
10A
SC-JH Series
3407553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.160
250+
HK$2.420
500+
HK$2.410
1000+
HK$2.400
2000+
HK$2.390
Min: 100 / Mult: 5
900nH
300mA
ACM-H Series
3228017RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$0.835
500+
HK$0.770
2500+
HK$0.705
5000+
HK$0.680
10000+
HK$0.650
More Pricing...
Min: 100 / Mult: 10
-
100mA
NFG Series
3365709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.840
50+
HK$3.350
100+
HK$3.210
Min: 10 / Mult: 10
8µH
500mA
SBT Series
3290739

RoHS

Each
1+
HK$44.980
10+
HK$34.250
50+
HK$29.450
Min: 1 / Mult: 1
1.7mH
8A
SC Series
3264941

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$12.830
10+
HK$9.140
50+
HK$8.760
100+
HK$8.380
200+
HK$7.350
More Pricing...
Min: 1 / Mult: 1
22mH
350mA
RC Series
3365711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.620
50+
HK$6.370
100+
HK$6.110
500+
HK$5.900
1000+
HK$3.460
More Pricing...
Min: 10 / Mult: 10
10µH
500mA
SBT Series
3290804

RoHS

Each
1+
HK$16.280
10+
HK$14.950
25+
HK$12.780
40+
HK$11.410
100+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
2.9mH
1.8A
SS21V
3290588

RoHS

Each
1+
HK$20.570
10+
HK$18.870
25+
HK$16.120
60+
HK$14.410
120+
HK$12.350
More Pricing...
Min: 1 / Mult: 1
6.5µH
5A
SC-D Series
3290590

RoHS

Each
1+
HK$20.570
10+
HK$13.470
60+
HK$12.700
120+
HK$11.920
540+
HK$11.310
Min: 1 / Mult: 1
30µH
5A
SC-D-J Series
3290734

RoHS

Each
1+
HK$34.480
40+
HK$22.450
Min: 1 / Mult: 1
7mH
5A
SC-JH Series
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.110
10+
HK$31.140
25+
HK$29.160
50+
HK$27.180
100+
HK$25.200
More Pricing...
Min: 1 / Mult: 1
2.2mH
600mA
DFT7160 Series
3290854

RoHS

Each
1+
HK$10.510
10+
HK$7.620
100+
HK$5.490
600+
HK$5.170
1050+
HK$4.890
Min: 1 / Mult: 1
350µH
800mA
SU-7VC Series
3290799

RoHS

Each
1+
HK$8.680
Min: 1 / Mult: 1
17.9mH
700mA
SS21V
3290567

RoHS

Each
1+
HK$17.460
45+
HK$16.700
90+
HK$15.950
135+
HK$15.190
540+
HK$14.430
More Pricing...
Min: 1 / Mult: 1
5.18mH
4.3A
SC-J Series
3290783

RoHS

Each
1+
HK$98.810
Min: 1 / Mult: 1
1.6mH
35A
SCR47 Series
3290595

RoHS

Each
1+
HK$21.750
10+
HK$16.160
Min: 1 / Mult: 1
4.5mH
5A
SC-JH Series
3290729

RoHS

Each
1+
HK$32.060
40+
HK$22.030
80+
HK$21.050
120+
HK$20.060
520+
HK$19.640
More Pricing...
Min: 1 / Mult: 1
10µH
4A
SC-J Series
3290525

RoHS

Each
1+
HK$21.540
10+
HK$19.770
25+
HK$16.890
50+
HK$15.100
100+
HK$12.940
More Pricing...
Min: 1 / Mult: 1
9.4mH
2A
SC Series
3290618

RoHS

Each
1+
HK$26.560
30+
HK$24.980
60+
HK$23.380
120+
HK$21.800
510+
HK$20.210
More Pricing...
Min: 1 / Mult: 1
2.76mH
7A
SC-JH Series
3290663

RoHS

Each
1+
HK$50.150
10+
HK$41.270
50+
HK$35.930
100+
HK$33.870
500+
HK$31.950
More Pricing...
Min: 1 / Mult: 1
2mH
10A
SC Series
3227435

RoHS

Each
10+
HK$6.170
25+
HK$5.140
50+
HK$4.830
100+
HK$4.320
250+
HK$3.700
More Pricing...
Min: 10 / Mult: 10
8µH
500mA
SBT Series
3290553

RoHS

Each
1+
HK$31.890
10+
HK$29.020
25+
HK$24.370
50+
HK$20.890
100+
HK$19.730
More Pricing...
Min: 1 / Mult: 1
9mH
3A
SC Series
3290859

RoHS

Each
1+
HK$9.320
10+
HK$6.790
50+
HK$5.990
100+
HK$5.180
500+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
5.95µH
4A
SU-9HD Series
126-150 of 3456 items
of 139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY