We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.546
250+
HK$0.328
1000+
HK$0.321
5000+
HK$0.314
10000+
HK$0.307
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.400
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.487
2000+
HK$0.478
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.410
100+
HK$0.974
500+
HK$0.739
1000+
HK$0.487
2000+
HK$0.478
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.504
250+
HK$0.336
1000+
HK$0.330
5000+
HK$0.291
10000+
HK$0.285
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.604
250+
HK$0.565
1000+
HK$0.525
5000+
HK$0.486
10000+
HK$0.446
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.630
50+
HK$5.330
250+
HK$4.940
500+
HK$4.830
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.370
100+
HK$0.860
500+
HK$0.631
1000+
HK$0.518
2000+
HK$0.477
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.504
100+
HK$0.294
500+
HK$0.270
1000+
HK$0.236
2000+
HK$0.215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.504
100+
HK$0.353
500+
HK$0.278
1000+
HK$0.244
2000+
HK$0.207
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.090
250+
HK$0.622
1000+
HK$0.431
5000+
HK$0.431
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1A
MI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.521
100+
HK$0.362
500+
HK$0.286
1000+
HK$0.151
2000+
HK$0.148
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.412
100+
HK$0.278
500+
HK$0.202
2500+
HK$0.135
5000+
HK$0.131
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.797
250+
HK$0.630
1000+
HK$0.445
5000+
HK$0.341
10000+
HK$0.330
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.646
100+
HK$0.453
500+
HK$0.353
1000+
HK$0.244
2000+
HK$0.240
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
1.5A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.471
100+
HK$0.328
500+
HK$0.261
1000+
HK$0.236
2000+
HK$0.199
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.932
100+
HK$0.655
500+
HK$0.495
1000+
HK$0.336
2000+
HK$0.319
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.521
100+
HK$0.403
500+
HK$0.353
1000+
HK$0.312
2000+
HK$0.270
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
0.009ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.495
100+
HK$0.353
500+
HK$0.278
1000+
HK$0.244
2000+
HK$0.215
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2475050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.638
100+
HK$0.445
500+
HK$0.345
1000+
HK$0.236
2000+
HK$0.232
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
2A
MPZ Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.646
100+
HK$0.463
500+
HK$0.353
1000+
HK$0.286
2000+
HK$0.249
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.495
100+
HK$0.362
500+
HK$0.286
1000+
HK$0.194
2000+
HK$0.190
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.180
100+
HK$0.873
500+
HK$0.680
1000+
HK$0.408
2000+
HK$0.405
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
500mA
EMIFIL BLM18HE Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.538
100+
HK$0.294
500+
HK$0.261
1000+
HK$0.227
2000+
HK$0.206
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2467191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.270
50+
HK$2.100
250+
HK$1.820
500+
HK$1.710
1500+
HK$1.650
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
10ohm
10.5A
WE-MPSB Series
0.003ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.521
100+
HK$0.403
500+
HK$0.353
1000+
HK$0.312
2000+
HK$0.274
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-25 of 3825 items
of 153 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY