We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3648440

RoHS

Each
1+
HK$490.660
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648434

RoHS

Each
1+
HK$495.080
8+
HK$452.070
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
2292478

RoHS

Each
1+
HK$10.930
10+
HK$9.800
25+
HK$7.260
40+
HK$6.900
80+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
2.54mm
-
-40°C to +125°C
MM Series
-
3648437

RoHS

Each
1+
HK$364.230
8+
HK$322.630
16+
HK$308.390
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648441

RoHS

Each
1+
HK$784.190
8+
HK$765.250
12+
HK$746.310
52+
HK$727.370
100+
HK$709.510
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
2292483

RoHS

Each
5+
HK$5.590
50+
HK$2.740
250+
HK$2.040
500+
HK$2.000
1000+
HK$1.840
More Pricing...
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
21mm
15mm
2mm
-
-40°C to +125°C
MP Series
-
3648438

RoHS

Each
1+
HK$435.530
8+
HK$399.540
16+
HK$363.550
56+
HK$349.310
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292489

RoHS

Each
1+
HK$9.210
10+
HK$6.420
50+
HK$5.920
200+
HK$5.910
400+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
38mm
38mm
2mm
-
-40°C to +125°C
MP Series
-
2103447

RoHS

Each
5+
HK$4.930
50+
HK$4.320
250+
HK$3.580
500+
HK$3.210
1000+
HK$2.960
More Pricing...
Min: 5 / Mult: 5
-
18mm
10mm
2mm
-
-
-
-
3225206

RoHS

Each
1+
HK$381.000
8+
HK$352.710
12+
HK$324.420
52+
HK$296.130
100+
HK$267.830
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
2292477

RoHS

Each
1+
HK$13.400
50+
HK$6.480
100+
HK$5.260
250+
HK$5.020
500+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
1.91mm
-
-40°C to +125°C
MM Series
-
3648447

RoHS

Each
1+
HK$762.740
8+
HK$740.460
12+
HK$718.170
52+
HK$695.890
100+
HK$673.600
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3652858

RoHS

Each
1+
HK$180.430
14+
HK$140.570
56+
HK$121.000
112+
HK$113.440
252+
HK$111.180
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
5mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
1635790

RoHS

Each
1+
HK$17.100
10+
HK$12.750
50+
HK$11.350
100+
HK$9.950
200+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
23mm
23mm
0.8mm
-
-25°C to +125°C
WE-CPU Series
-
2292486

RoHS

Each
5+
HK$7.570
50+
HK$3.790
250+
HK$3.530
500+
HK$3.270
1000+
HK$3.010
More Pricing...
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
26.42mm
1.27mm
-
-40°C to +125°C
MP Series
-
3648435

RoHS

Each
1+
HK$259.020
8+
HK$185.450
16+
HK$182.420
56+
HK$179.380
104+
HK$176.340
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
1635789

RoHS

Each
1+
HK$18.830
10+
HK$12.750
25+
HK$12.230
50+
HK$11.710
100+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
20mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
1635791

RoHS

Each
1+
HK$28.280
10+
HK$23.680
50+
HK$20.310
100+
HK$18.250
200+
HK$17.720
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
30mm
30mm
1.5mm
-
-25°C to +125°C
WE-CPU Series
-
2292480

RoHS

Each
10+
HK$2.180
100+
HK$1.810
500+
HK$1.600
1000+
HK$1.480
2200+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
8.89mm
1.27mm
-
-40°C to +125°C
-
-
3225201

RoHS

Each
1+
HK$162.930
14+
HK$103.330
56+
HK$99.650
112+
HK$95.970
252+
HK$92.290
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
4mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Each
1+
HK$208.880
5+
HK$203.210
12+
HK$197.530
60+
HK$187.320
108+
HK$180.000
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648442

RoHS

Each
1+
HK$246.730
8+
HK$246.690
16+
HK$246.650
56+
HK$174.660
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648444

RoHS

Each
1+
HK$456.510
8+
HK$415.500
16+
HK$384.150
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648443

RoHS

Each
1+
HK$360.770
8+
HK$338.400
16+
HK$316.020
56+
HK$293.640
104+
HK$275.710
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648446

RoHS

Each
1+
HK$634.010
8+
HK$610.010
12+
HK$586.000
52+
HK$562.000
100+
HK$537.990
Min: 1 / Mult: 1
Wireless Power Charging
240mm
60mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY