Shielding Gaskets & Material:

1,420 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Adhesive Type
Product Range
Tape Type
Gasket Material
Length
Conductivity
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2949275

RoHS

Each
1+
HK$50.570
10+
HK$45.690
50+
HK$43.580
100+
HK$37.820
500+
HK$34.840
Min: 1 / Mult: 1
Absorber
-
RFID Series
-
Polymer Film
90mm
-
-
70mm
-
0.1mm
-
-
-
-
3565025

RoHS

Each
1+
HK$301.050
5+
HK$282.820
20+
HK$264.590
60+
HK$250.840
100+
HK$238.140
Min: 1 / Mult: 1
Absorber
-
EFG3 Series
-
Polymer Film
240mm
-
-
240mm
-
0.1mm
-
-
-
-
2432305

RoHS

Each
1+
HK$201.310
2+
HK$190.610
3+
HK$179.900
5+
HK$169.200
10+
HK$158.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2497718

RoHS

Each
1+
HK$29.860
50+
HK$15.770
100+
HK$12.920
250+
HK$11.710
1000+
HK$10.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
-
-
26.21mm
-
-
26.21mm
-
5.08mm
-
-
-
-
1909659

RoHS

WURTH ELEKTRONIK
Each
1+
HK$24.020
5+
HK$23.660
10+
HK$23.300
20+
HK$22.680
50+
HK$22.060
Min: 1 / Mult: 1
Shielding Cabinet
-
WE-SHC
-
Tin Plated Steel
20mm
-
-
20mm
-
3mm
-
-
-
-
1909608

RoHS

Each
1+
HK$88.700
5+
HK$86.400
10+
HK$72.670
20+
HK$71.330
40+
HK$69.990
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
WE-LT
-
Fabric over Foam
1m
-
-
3mm
-
2mm
80dB
-
-
-
2497723

RoHS

Each
1+
HK$26.090
50+
HK$13.760
100+
HK$11.750
250+
HK$9.900
500+
HK$9.240
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
-
-
38.1mm
-
-
25.4mm
-
6mm
-
-
-
-
2497722

RoHS

Each
1+
HK$11.750
50+
HK$10.570
100+
HK$8.260
250+
HK$7.730
500+
HK$6.830
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
-
Cold Rolled Steel
38.1mm
-
-
25.4mm
-
6mm
-
-
-
-
2918347

RoHS

Each
1+
HK$9.790
10+
HK$9.340
50+
HK$8.880
100+
HK$8.220
200+
HK$7.840
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
WE-SHC
-
Steel
16.56mm
-
-
16.56mm
-
2mm
-
-
-
-
3261354

RoHS

Each
1+
HK$185.270
2+
HK$173.490
3+
HK$158.410
5+
HK$148.150
10+
HK$141.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
MECF
-
Polyurethane Foam
210mm
-
-
310mm
-
1mm
-
-
-
-
3605726

RoHS

Each
1+
HK$802.510
2+
HK$659.410
3+
HK$579.640
5+
HK$566.590
10+
HK$553.530
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Eccosorb HR
-
Polyurethane Foam
610mm
-
-
610mm
-
10mm
-
-
-
-
2497758

RoHS

Each
1+
HK$147.810
3+
HK$121.450
5+
HK$106.760
10+
HK$104.360
20+
HK$101.950
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
51K
-
Fabric over Foam
1m
-
-
9.5mm
-
6.4mm
113dB
-
-
-
2497716

RoHS

Each
10+
HK$16.030
100+
HK$11.080
500+
HK$9.140
1000+
HK$7.520
2800+
HK$7.270
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
-
-
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
3812663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.160
100+
HK$3.480
500+
HK$3.020
2500+
HK$2.960
5000+
HK$2.900
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
-
WE-SHC
-
Brass
6.5m
-
-
0.8mm
-
1.28mm
-
-
-
-
1909657

RoHS

WURTH ELEKTRONIK
Each
1+
HK$24.080
5+
HK$23.830
10+
HK$23.570
20+
HK$23.240
50+
HK$22.910
Min: 1 / Mult: 1
Shielding Cabinet
-
WE-SHC
-
Tin Plated Steel
20mm
-
-
20mm
-
3mm
-
-
-
-
3104208

RoHS

Each
1+
HK$35.600
5+
HK$33.130
10+
HK$31.160
20+
HK$31.080
40+
HK$30.990
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
WE-FSFS Series
-
Flexible Sintered Ferrite
60mm
-
-
60mm
-
0.14mm
-
-
-
-
3755479

RoHS

Each
1+
HK$1.070
9500+
HK$0.929
19000+
HK$0.869
Min: 1 / Mult: 1
EMI Shielding
-
-
-
Cupronickel
8.79mm
-
-
2.28mm
-
3.55mm
-
-
-
-
1219147

RoHS

Each
1+
HK$1,038.550
2+
HK$853.360
3+
HK$750.130
5+
HK$733.240
10+
HK$716.340
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
CB
-
Beryllium Copper
500mm
-
-
15mm
-
6mm
-
-
-
-
1909683

RoHS

Each
1+
HK$823.910
10+
HK$806.700
50+
HK$782.530
Min: 1 / Mult: 1
-
Self Adhesive
WE-CF
Copper
-
-
Conductive
40 mil (1 mm)
-
36yard
-
-
33m
0.98"
25mm
3104204

RoHS

Each
1+
HK$58.940
5+
HK$57.630
10+
HK$56.310
20+
HK$53.680
40+
HK$51.050
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
WE-LT
-
Fabric over Foam
1m
-
-
10mm
-
2mm
80dB
-
-
-
3755478

RoHS

Each
1+
HK$1.410
40000+
HK$1.230
200000+
HK$1.140
Min: 1 / Mult: 1
EMI Shielding
-
-
-
Stainless Steel
4.5mm
-
-
0.75mm
-
0.9mm
-
-
-
-
1909637

RoHS

Each
1+
HK$99.800
5+
HK$97.170
10+
HK$81.710
20+
HK$80.230
40+
HK$78.750
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
WE-LT
-
Fabric over Foam
1m
-
-
15mm
-
4mm
80dB
-
-
-
1909665

RoHS

WURTH ELEKTRONIK
Each
1+
HK$31.910
5+
HK$31.380
10+
HK$30.850
20+
HK$30.040
50+
HK$29.230
Min: 1 / Mult: 1
Shielding Cabinet
-
WE-SHC
-
Tin Plated Steel
30mm
-
-
30mm
-
3mm
-
-
-
-
2497721

RoHS

Each
1+
HK$29.840
50+
HK$18.250
100+
HK$16.690
250+
HK$13.430
500+
HK$12.020
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
-
-
32mm
-
-
32mm
-
6mm
-
-
-
-
2497717

RoHS

Each
10+
HK$17.960
100+
HK$12.340
500+
HK$11.580
1000+
HK$10.150
2800+
HK$8.100
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
-
-
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
1-25 of 1420 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY