Common Mode Chokes / Filters:

3,584 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(3,584)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2364361

RoHS

Each
10+
HK$7.040
50+
HK$6.570
100+
HK$6.240
500+
HK$5.690
1000+
HK$5.360
More Pricing...
Min: 10 / Mult: 10
500µH
1A
SU-9H Series
1636475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.720
250+
HK$8.220
500+
HK$7.920
1000+
HK$6.520
2000+
HK$6.390
Min: 100 / Mult: 5
0.196µH
340mA
WE-CNSW Series
2333672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.690
5+
HK$20.720
10+
HK$18.750
25+
HK$18.250
50+
HK$16.400
More Pricing...
Min: 1 / Mult: 1
2mH
3.5A
PM3700 Series
1636298

RoHS

Each
1+
HK$46.860
2+
HK$46.680
3+
HK$46.490
5+
HK$46.310
10+
HK$46.120
More Pricing...
Min: 1 / Mult: 1
1mH
12A
WE-CMB Series
2066859

RoHS

Each
1+
HK$49.740
3+
HK$49.470
5+
HK$49.190
10+
HK$48.910
20+
HK$48.870
More Pricing...
Min: 1 / Mult: 1
5mH
4A
WE-CMBH Series
1463502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.690
5+
HK$20.720
10+
HK$18.750
25+
HK$17.300
50+
HK$15.850
More Pricing...
Min: 1 / Mult: 1
1mH
4A
PM3700 Series
7430523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.990
50+
HK$8.290
250+
HK$7.230
500+
HK$6.820
1000+
HK$6.430
More Pricing...
Min: 5 / Mult: 5
22µH
250mA
B82789S0 Series
9752277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.020
250+
HK$13.930
500+
HK$13.090
1500+
HK$11.880
Min: 100 / Mult: 1
1mH
500mA
B82790C0 Series
1636468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.390
250+
HK$7.970
500+
HK$6.880
1000+
HK$5.670
2000+
HK$5.560
Min: 100 / Mult: 5
0.088µH
400mA
WE-CNSW Series
1748654

RoHS

Each
1+
HK$36.340
5+
HK$35.970
10+
HK$35.600
20+
HK$34.230
40+
HK$32.860
More Pricing...
Min: 1 / Mult: 1
1mH
2A
WE-LF Series
1219128

RoHS

Each
1+
HK$22.360
10+
HK$18.420
50+
HK$16.030
100+
HK$15.950
200+
HK$15.190
More Pricing...
Min: 1 / Mult: 1
10mH
2.6A
B82734R Series
2364371

RoHS

Each
10+
HK$8.390
50+
HK$7.560
100+
HK$6.380
500+
HK$5.940
1000+
HK$5.760
More Pricing...
Min: 10 / Mult: 10
5mH
300mA
SU-9V Series
1636264

RoHS

Each
1+
HK$26.560
10+
HK$24.660
50+
HK$22.200
100+
HK$21.460
200+
HK$19.860
More Pricing...
Min: 1 / Mult: 1
11µH
300mA
WE-SLM Series
1636293

RoHS

Each
1+
HK$41.680
3+
HK$41.460
5+
HK$41.240
10+
HK$41.020
20+
HK$40.980
More Pricing...
Min: 1 / Mult: 1
2.2mH
6A
WE-CMB Series
1748620

RoHS

Each
1+
HK$65.600
3+
HK$65.270
5+
HK$64.940
10+
HK$64.610
20+
HK$57.870
More Pricing...
Min: 1 / Mult: 1
32µH
8.5A
WE-CMB Series
1848955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.910
250+
HK$10.330
500+
HK$8.980
1000+
HK$7.410
2000+
HK$7.270
Min: 100 / Mult: 5
0.092µH
320mA
WE-CNSW Series
9752285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
250+
HK$12.330
500+
HK$12.170
1500+
HK$10.560
Min: 100 / Mult: 1
4.7mH
200mA
B82790C0 Series
1848206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.570
200+
HK$22.730
400+
HK$21.010
800+
HK$19.290
Min: 100 / Mult: 1
220µH
2.2A
WE-SL5 Series
1219105

RoHS

Each
1+
HK$22.360
10+
HK$14.880
50+
HK$14.810
100+
HK$14.740
200+
HK$14.670
More Pricing...
Min: 1 / Mult: 1
5.6mH
2A
B82723J Series
1636282

RoHS

Each
1+
HK$30.420
10+
HK$27.870
25+
HK$26.390
50+
HK$24.910
100+
HK$21.950
More Pricing...
Min: 1 / Mult: 1
39mH
300mA
WE-CMB Series
2333652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.160
100+
HK$4.860
250+
HK$4.500
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
11µH
500mA
DR331 Series
2333653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.160
100+
HK$4.860
250+
HK$4.690
500+
HK$4.520
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
DR331 Series
1848224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
330µH
300mA
WE-SL1 Series
2364222

RoHS

Each
1+
HK$14.060
10+
HK$12.330
50+
HK$11.430
100+
HK$9.290
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
37mH
300mA
SU-10VFC-R Series
1644810

RoHS

Each
1+
HK$26.390
10+
HK$18.250
25+
HK$18.230
50+
HK$18.200
100+
HK$18.170
More Pricing...
Min: 1 / Mult: 1
3.3mH
4A
B82724A Series
726-750 of 3584 items
of 144 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY