21A Radial Leaded Common Mode Chokes / Filters:

12 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3807236

RoHS

Each
1+
HK$115.270
30+
HK$100.860
60+
HK$83.570
120+
HK$74.930
510+
HK$72.540
Min: 1 / Mult: 1
330µH
21A
SCT-XV Series
3807252

RoHS

Each
1+
HK$115.270
20+
HK$100.860
60+
HK$83.570
100+
HK$74.930
500+
HK$72.540
Min: 1 / Mult: 1
330µH
21A
SCT-XV Series
3941965

RoHS

Each
1+
HK$87.600
10+
HK$83.380
50+
HK$83.100
Min: 1 / Mult: 1
1.1mH
21A
SCF-XV Series
4163544

RoHS

Each
1+
HK$111.300
12+
HK$108.010
60+
HK$104.720
108+
HK$101.430
252+
HK$98.960
Min: 1 / Mult: 1
840µH
21A
SCR-XV Series
2431595

RoHS

Each
1+
HK$190.870
2+
HK$187.060
3+
HK$183.240
5+
HK$179.420
10+
HK$175.610
More Pricing...
Min: 1 / Mult: 1
5mH
21A
WE-CMBNC Series
3807315

RoHS

Each
1+
HK$110.040
30+
HK$96.290
60+
HK$79.790
120+
HK$71.530
510+
HK$69.250
Min: 1 / Mult: 1
610µH
21A
SCR-XV Series
3941983

RoHS

Each
1+
HK$122.650
10+
HK$95.110
80+
HK$93.350
160+
HK$91.580
320+
HK$89.820
More Pricing...
Min: 1 / Mult: 1
1.1mH
21A
SCF-XV Series
4168603

RoHS

Each
1+
HK$130.880
12+
HK$106.020
60+
HK$102.500
108+
HK$99.290
Min: 1 / Mult: 1
476µH
21A
SCT-XV Three Phase Series
4199915

RoHS

Each
1+
HK$217.200
12+
HK$176.980
60+
HK$171.940
Min: 1 / Mult: 1
1.6mH
21A
SCF-XV Three Phase Series
3263475

RoHS

Each
1+
HK$62.400
5+
HK$54.520
10+
HK$51.820
25+
HK$49.450
50+
HK$47.970
More Pricing...
Min: 1 / Mult: 1
1.8µH
21A
B82116B Series
3580940

RoHS

Each
1+
HK$133.790
5+
HK$117.070
10+
HK$97.000
20+
HK$86.970
40+
HK$80.280
More Pricing...
Min: 1 / Mult: 1
1.5mH
21A
B82726E Series
3807333

RoHS

Each
1+
HK$101.110
20+
HK$95.690
60+
HK$90.270
100+
HK$84.850
500+
HK$79.430
More Pricing...
Min: 1 / Mult: 1
610µH
21A
SCR-XV Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY