100mH Radial Leaded Common Mode Chokes / Filters:

6 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1644846

RoHS

Each
1+
HK$14.720
10+
HK$10.580
50+
HK$10.470
100+
HK$10.350
200+
HK$10.230
More Pricing...
Min: 1 / Mult: 1
100mH
300mA
B82731T Series
1644837

RoHS

Each
1+
HK$14.800
10+
HK$14.060
50+
HK$13.310
200+
HK$12.560
400+
HK$11.820
More Pricing...
Min: 1 / Mult: 1
100mH
350mA
B82731M Series
3780915

RoHS

Each
1+
HK$25.570
3+
HK$24.670
5+
HK$23.770
10+
HK$22.860
20+
HK$22.040
More Pricing...
Min: 1 / Mult: 1
100mH
500mA
WE-FCLP Series
3516893

RoHS

Each
1+
HK$18.580
10+
HK$15.380
50+
HK$15.250
100+
HK$15.120
200+
HK$14.990
More Pricing...
Min: 1 / Mult: 1
100mH
700mA
B82733V Series
4058867

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
HK$15.050
10+
HK$13.650
25+
HK$12.830
50+
HK$12.460
100+
HK$12.090
Min: 1 / Mult: 1
100mH
400mA
-
2493130

RoHS

Each
1+
HK$32.640
2+
HK$31.810
3+
HK$30.880
5+
HK$29.500
10+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
100mH
1.25A
WE-FCL Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY