120µH Radial Leaded Common Mode Chokes / Filters:

10 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187672

RoHS

Each
1+
HK$46.460
10+
HK$41.940
50+
HK$37.050
100+
HK$33.510
250+
HK$32.950
Min: 1 / Mult: 1
120µH
6A
SMV Series
2949442

RoHS

Each
1+
HK$48.540
10+
HK$39.070
100+
HK$27.080
250+
HK$24.190
1000+
HK$23.610
Min: 1 / Mult: 1
120µH
5A
SN Series
3807255

RoHS

Each
1+
HK$115.270
20+
HK$100.860
60+
HK$83.570
100+
HK$74.930
500+
HK$72.540
Min: 1 / Mult: 1
120µH
27A
SCT-XV Series
2777682

RoHS

Each
1+
HK$62.640
3+
HK$61.390
5+
HK$60.140
10+
HK$58.890
20+
HK$57.630
More Pricing...
Min: 1 / Mult: 1
120µH
23.5A
WE-LPCC Series
3807238

RoHS

Each
1+
HK$115.270
30+
HK$100.860
60+
HK$83.570
120+
HK$74.930
510+
HK$72.540
Min: 1 / Mult: 1
120µH
27A
SCT-XV Series
4221027

RoHS

Each
1+
HK$578.840
3+
HK$506.480
5+
HK$419.650
10+
HK$376.250
20+
HK$350.140
Min: 1 / Mult: 1
120µH
50A
RV8540 Series
2949455

RoHS

Each
1+
HK$115.910
20+
HK$83.680
60+
HK$83.360
100+
HK$83.000
500+
HK$82.640
More Pricing...
Min: 1 / Mult: 1
120µH
20A
SN Series
4748883

RoHS

Each
1+
HK$40.290
28+
HK$33.260
56+
HK$30.430
112+
HK$28.750
504+
HK$27.180
More Pricing...
Min: 1 / Mult: 1
120µH
14A
SCT17X Series
4748875

RoHS

Each
1+
HK$36.260
28+
HK$29.930
56+
HK$27.380
112+
HK$25.870
504+
HK$24.450
More Pricing...
Min: 1 / Mult: 1
120µH
14A
SCT17X Series
1308805

RoHS

Each
5+
HK$7.430
50+
HK$5.740
100+
HK$4.770
500+
HK$4.070
1000+
HK$3.870
Min: 5 / Mult: 5
120µH
250mA
SBC-80 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY