220µH Radial Leaded Common Mode Chokes / Filters:

9 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3807260

RoHS

Each
1+
HK$40.350
42+
HK$38.910
84+
HK$38.580
Min: 1 / Mult: 1
220µH
15A
SCR-XV Series
4221022

RoHS

Each
1+
HK$187.840
3+
HK$176.540
5+
HK$165.250
10+
HK$153.950
20+
HK$151.590
More Pricing...
Min: 1 / Mult: 1
220µH
40A
RV8540 Series
2493126

RoHS

Each
1+
HK$97.170
2+
HK$95.230
3+
HK$93.290
5+
HK$91.340
10+
HK$89.400
More Pricing...
Min: 1 / Mult: 1
220µH
12A
WE-ExB Series
3807317

RoHS

Each
1+
HK$110.040
30+
HK$96.290
60+
HK$79.790
120+
HK$71.530
510+
HK$69.250
Min: 1 / Mult: 1
220µH
27A
SCR-XV Series
3807335

RoHS

Each
1+
HK$127.770
20+
HK$111.800
60+
HK$92.640
100+
HK$83.050
500+
HK$76.670
More Pricing...
Min: 1 / Mult: 1
220µH
27A
SCR-XV Series
3807268

RoHS

Each
1+
HK$40.350
30+
HK$38.910
60+
HK$38.580
Min: 1 / Mult: 1
220µH
15A
SCR-XV Series
3941952

RoHS

Each
1+
HK$109.910
10+
HK$90.340
50+
HK$82.530
120+
HK$80.850
600+
HK$79.170
More Pricing...
Min: 1 / Mult: 1
220µH
35A
SCF-XV Series
4199918

RoHS

Each
1+
HK$213.150
12+
HK$172.620
60+
HK$170.490
108+
HK$168.360
252+
HK$166.230
More Pricing...
Min: 1 / Mult: 1
220µH
40A
SCF-XV Three Phase Series
3941937

RoHS

Each
1+
HK$107.690
10+
HK$88.450
50+
HK$85.550
140+
HK$82.640
560+
HK$79.740
More Pricing...
Min: 1 / Mult: 1
220µH
35A
SCF-XV Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY