30µH Radial Leaded Common Mode Chokes / Filters:

9 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290690

RoHS

Each
1+
HK$55.780
10+
HK$45.950
50+
HK$39.740
200+
HK$39.130
Min: 1 / Mult: 1
30µH
15A
SC-D Series
1636308

RoHS

Each
1+
HK$25.900
10+
HK$25.570
25+
HK$22.940
50+
HK$20.310
100+
HK$19.400
More Pricing...
Min: 1 / Mult: 1
30µH
3A
WE-CMB Series
2364392

RoHS

Each
1+
HK$16.200
10+
HK$14.720
50+
HK$13.320
100+
HK$11.920
500+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
30µH
3A
SU-16VD Series
2949502

RoHS

Each
1+
HK$21.620
10+
HK$17.840
50+
HK$15.540
100+
HK$14.720
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
30µH
2.4A
SH Series
3290590

RoHS

Each
1+
HK$20.570
10+
HK$13.470
60+
HK$12.700
120+
HK$11.920
540+
HK$11.800
Min: 1 / Mult: 1
30µH
5A
SC-D-J Series
3290589

RoHS

Each
1+
HK$21.540
10+
HK$19.490
50+
HK$18.170
300+
HK$16.690
600+
HK$15.620
More Pricing...
Min: 1 / Mult: 1
30µH
5A
SC-D Series
2364385

RoHS

Each
1+
HK$8.220
10+
HK$7.430
50+
HK$6.930
100+
HK$6.470
500+
HK$5.820
More Pricing...
Min: 1 / Mult: 1
30µH
700mA
SU-9VD Series
3290628

RoHS

Each
1+
HK$20.970
10+
HK$16.030
50+
HK$14.970
100+
HK$14.140
500+
HK$13.010
More Pricing...
Min: 1 / Mult: 1
30µH
7A
SC-JH Series
3779063

RoHS

Each
1+
HK$32.230
5+
HK$27.870
10+
HK$23.510
25+
HK$22.140
50+
HK$20.760
More Pricing...
Min: 1 / Mult: 1
30µH
3A
B82791H Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY