350µH Radial Leaded Common Mode Chokes / Filters:

8 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781027

RoHS

Each
1+
HK$42.170
5+
HK$40.700
10+
HK$39.220
20+
HK$37.740
40+
HK$36.260
More Pricing...
Min: 1 / Mult: 1
350µH
6.4A
WE-CMB HC Series
2894622

RoHS

Each
1+
HK$46.860
5+
HK$46.490
10+
HK$46.120
20+
HK$43.630
40+
HK$41.140
More Pricing...
Min: 1 / Mult: 1
350µH
8.5A
WE-CMB HC Series
3290854

RoHS

Each
1+
HK$10.510
10+
HK$7.620
100+
HK$5.490
600+
HK$5.170
1050+
HK$5.100
Min: 1 / Mult: 1
350µH
800mA
SU-7VC Series
3290676

RoHS

Each
1+
HK$21.950
30+
HK$15.290
60+
HK$14.800
120+
HK$14.310
510+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
350µH
12A
SC-J Series
3290662

RoHS

Each
1+
HK$19.730
30+
HK$13.490
60+
HK$12.910
120+
HK$12.330
510+
HK$12.000
More Pricing...
Min: 1 / Mult: 1
350µH
10A
SC-J Series
3580968

RoHS

Each
1+
HK$67.900
5+
HK$61.990
10+
HK$56.070
20+
HK$54.790
40+
HK$53.510
More Pricing...
Min: 1 / Mult: 1
350µH
12A
-
4734190

RoHS

Each
1+
HK$1,365.030
8+
HK$1,126.630
12+
HK$1,030.900
52+
HK$973.780
100+
HK$920.620
Min: 1 / Mult: 1
350µH
110A
SCF76X Series
4750816
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1,299.830
5+
HK$1,072.820
10+
HK$981.660
50+
HK$927.270
100+
HK$876.650
Min: 1 / Mult: 1
350µH
110A
SCF76X Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY