700µH Radial Leaded Common Mode Chokes / Filters:

14 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580843

RoHS

Each
1+
HK$16.020
10+
HK$13.210
50+
HK$12.890
200+
HK$12.560
400+
HK$12.240
More Pricing...
Min: 1 / Mult: 1
700µH
4A
B82721K Series
1748653

RoHS

Each
1+
HK$36.340
5+
HK$35.970
10+
HK$35.600
20+
HK$33.080
40+
HK$30.560
More Pricing...
Min: 1 / Mult: 1
700µH
4A
WE-LF Series
3580839

RoHS

Each
1+
HK$16.860
10+
HK$13.900
50+
HK$13.560
100+
HK$13.220
200+
HK$12.880
More Pricing...
Min: 1 / Mult: 1
700µH
4A
B82721A Series
2894620

RoHS

Each
1+
HK$52.040
5+
HK$51.630
10+
HK$51.220
20+
HK$48.890
40+
HK$46.560
More Pricing...
Min: 1 / Mult: 1
700µH
5A
WE-CMB HC Series
2696060

RoHS

Each
1+
HK$106.130
2+
HK$102.930
3+
HK$99.720
5+
HK$96.520
10+
HK$93.310
More Pricing...
Min: 1 / Mult: 1
700µH
21.5A
WE-CMB HV Series
3290522

RoHS

Each
1+
HK$26.120
10+
HK$21.830
50+
HK$18.760
200+
HK$15.690
600+
HK$14.760
Min: 1 / Mult: 1
700µH
1A
SC Three Phase Series
3941967

RoHS

Each
1+
HK$122.650
10+
HK$100.860
50+
HK$91.660
120+
HK$89.960
360+
HK$88.260
More Pricing...
Min: 1 / Mult: 1
700µH
25A
SCF-XV Series
4528369

RoHS

Each
1+
HK$15.870
10+
HK$13.070
50+
HK$11.350
100+
HK$10.690
200+
HK$10.040
More Pricing...
Min: 1 / Mult: 1
700µH
4A
RN Series
1748635

RoHS

Each
1+
HK$36.340
5+
HK$35.970
10+
HK$35.600
20+
HK$34.230
40+
HK$32.860
More Pricing...
Min: 1 / Mult: 1
700µH
4.7A
WE-LF Series
2860653

RoHS

Each
1+
HK$17.100
10+
HK$15.290
60+
HK$13.650
120+
HK$11.840
540+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
700µH
3A
SSHB10H Series
3290702

RoHS

Each
1+
HK$44.150
40+
HK$30.420
80+
HK$29.890
120+
HK$29.350
520+
HK$28.960
More Pricing...
Min: 1 / Mult: 1
700µH
18A
SC Series
3290703

RoHS

Each
1+
HK$34.530
10+
HK$28.450
50+
HK$24.750
100+
HK$23.350
500+
HK$22.540
More Pricing...
Min: 1 / Mult: 1
700µH
20A
SC-J Series
3941984

RoHS

Each
1+
HK$122.650
10+
HK$95.270
80+
HK$93.660
160+
HK$92.040
320+
HK$90.420
More Pricing...
Min: 1 / Mult: 1
700µH
25A
SCF-XV Series
4528381

RoHS

Each
1+
HK$15.540
10+
HK$12.750
50+
HK$11.100
100+
HK$10.440
200+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
700µH
4A
RN Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY