SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.300
2+
HK$31.840
3+
HK$30.380
5+
HK$28.920
10+
HK$27.460
More Pricing...
Min: 1 / Mult: 1
7A
4.5µH
-
-
-
9.4mm
7.2mm
2.6mm
-
1848218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.380
50+
HK$21.680
100+
HK$21.240
250+
HK$21.160
500+
HK$20.350
More Pricing...
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
2329175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.050
50+
HK$6.520
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
1A
25µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
1890681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.200
50+
HK$19.820
100+
HK$19.160
250+
HK$18.420
500+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
WE-SCC Series
50kohm
-
7.3mm
7.3mm
4.8mm
-
1636471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.290
50+
HK$4.480
250+
HK$4.470
500+
HK$4.460
1000+
HK$4.450
More Pricing...
Min: 5 / Mult: 5
330mA
0.252µH
WE-CNSW Series
180ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
1848957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.820
250+
HK$9.320
500+
HK$9.060
1000+
HK$7.410
2000+
HK$5.580
Min: 100 / Mult: 5
280mA
0.167µH
WE-CNSW Series
120ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
1890680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.200
50+
HK$19.820
100+
HK$19.160
250+
HK$18.420
500+
HK$17.680
More Pricing...
Min: 1 / Mult: 1
1.1A
10µH
WE-SCC Series
10kohm
-
7.3mm
7.3mm
4.8mm
-
2113042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.360
5+
HK$20.560
10+
HK$18.750
25+
HK$17.220
50+
HK$15.680
More Pricing...
Min: 1 / Mult: 1
6A
500µH
PM3700 Series
-
-
17.78mm
11.43mm
0mm
-
1644876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.620
250+
HK$13.650
500+
HK$12.830
1500+
HK$12.590
3000+
HK$12.350
Min: 100 / Mult: 1
400mA
2.2mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
7430515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.560
10+
HK$19.190
100+
HK$14.250
500+
HK$12.060
1000+
HK$11.240
Min: 5 / Mult: 5
250mA
22µH
B82789C0 Series
-
-
-
-
-
-
1848223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.610
50+
HK$27.850
100+
HK$27.340
250+
HK$27.260
500+
HK$25.830
More Pricing...
Min: 1 / Mult: 1
300mA
220µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
1848223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.340
250+
HK$27.260
500+
HK$25.830
1000+
HK$24.160
Min: 100 / Mult: 1
300mA
220µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
1636478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.650
250+
HK$8.230
500+
HK$7.910
1000+
HK$7.310
2000+
HK$5.020
Min: 100 / Mult: 5
230mA
1.263µH
WE-CNSW Series
1kohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
9752277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.710
50+
HK$15.620
100+
HK$14.720
250+
HK$13.650
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
500mA
1mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
1644917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.390
50+
HK$10.360
250+
HK$9.050
500+
HK$8.550
1500+
HK$8.210
More Pricing...
Min: 5 / Mult: 5
1.2A
5µH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
1636471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.480
250+
HK$4.470
500+
HK$4.460
1000+
HK$4.450
2000+
HK$4.440
Min: 100 / Mult: 5
330mA
0.252µH
WE-CNSW Series
180ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2215832

RoHS

Each
Packaging Options
1+
HK$20.310
10+
HK$13.240
50+
HK$12.300
100+
HK$11.350
200+
HK$10.740
More Pricing...
Min: 1 / Mult: 1
5.6A
590µH
-
4.9kohm
-
19.6mm
17mm
9.9mm
-
1644917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$9.050
500+
HK$8.550
1500+
HK$8.210
3000+
HK$7.860
Min: 100 / Mult: 1
1.2A
5µH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
1848964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.470
50+
HK$6.860
250+
HK$6.630
500+
HK$6.480
1000+
HK$5.770
More Pricing...
Min: 5 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
1644906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.900
10+
HK$26.310
50+
HK$22.940
100+
HK$21.620
200+
HK$21.250
More Pricing...
Min: 1 / Mult: 1
100mA
33mH
B82792C0 Series
-
-
11.5mm
10.5mm
7.3mm
-
1848964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.860
250+
HK$6.630
500+
HK$6.480
1000+
HK$5.770
2000+
HK$5.760
Min: 100 / Mult: 5
350mA
-
WE-CNSW Series
250ohm
-
1.6mm
0.85mm
1.1mm
AEC-Q200
1644916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.860
250+
HK$9.120
500+
HK$8.600
1500+
HK$8.430
Min: 100 / Mult: 1
400mA
4.7mH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
2329176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.240
50+
HK$6.660
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
Min: 1 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2215828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.140
250+
HK$8.020
500+
HK$7.710
1000+
HK$7.450
2500+
HK$6.710
Min: 100 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
4.5mm
3.2mm
3mm
-
1636276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.110
250+
HK$16.490
500+
HK$15.860
1000+
HK$14.430
Min: 100 / Mult: 1
600mA
2mH
WE-SL2 Series
9.2kohm
-
9.2mm
6mm
5mm
AEC-Q200
376-400 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY