SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.400
50+
HK$17.350
100+
HK$16.770
250+
HK$16.160
500+
HK$15.540
More Pricing...
Min: 1 / Mult: 1
900mA
40µH
WE-SL2 Series
3.1kohm
-
9.2mm
6mm
5mm
AEC-Q200
1644912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.990
250+
HK$9.240
500+
HK$8.730
1500+
HK$7.420
Min: 100 / Mult: 1
500mA
2.2mH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
2329173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.970
50+
HK$10.770
100+
HK$10.200
250+
HK$9.460
500+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
300mA
47µH
SRF0602 Series
140ohm
-
6.5mm
3.6mm
1.65mm
-
1636277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.960
250+
HK$18.250
500+
HK$17.530
1000+
HK$16.110
Min: 100 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
-
9.2mm
6mm
5mm
AEC-Q200
1848205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.480
200+
HK$21.390
400+
HK$20.220
800+
HK$18.460
Min: 100 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm
8.7mm
6.5mm
-
7430523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.120
250+
HK$7.080
500+
HK$6.680
1000+
HK$6.300
2500+
HK$5.620
Min: 100 / Mult: 5
250mA
22µH
B82789S0 Series
-
-
4.5mm
3.2mm
3mm
-
1644912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.680
50+
HK$10.570
100+
HK$9.990
250+
HK$9.240
500+
HK$8.730
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
1636475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.320
50+
HK$6.790
250+
HK$6.570
500+
HK$6.420
1000+
HK$5.680
More Pricing...
Min: 5 / Mult: 5
340mA
0.196µH
WE-CNSW Series
160ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
-
2215833

RoHS

Each
Packaging Options
1+
HK$17.760
10+
HK$14.470
50+
HK$12.750
100+
HK$12.010
200+
HK$11.110
More Pricing...
Min: 1 / Mult: 1
1.22A
1.17mH
-
-
-
12.7mm
12.7mm
5.46mm
-
2082590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.560
10+
HK$24.660
50+
HK$15.540
100+
HK$15.130
200+
HK$13.920
More Pricing...
Min: 1 / Mult: 1
300mA
33µH
WE-SLM Series
2kohm
-
5mm
3.3mm
3.3mm
-
2333649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.880
10+
HK$6.350
50+
HK$5.950
100+
HK$5.540
200+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
200mA
50µH
DR221 Series
1.4kohm
-
5mm
3.3mm
3.3mm
-
1848221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.770
250+
HK$28.690
500+
HK$27.210
1000+
HK$24.910
Min: 100 / Mult: 1
300mA
100µH
WE-SL1 Series
500ohm
-
6.5mm
3.6mm
1.65mm
-
1669296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.830
250+
HK$6.040
500+
HK$5.730
1000+
HK$5.520
2000+
HK$5.000
Min: 100 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm
1.2mm
1.2mm
-
2082589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.430
10+
HK$27.380
50+
HK$16.200
100+
HK$15.790
200+
HK$15.630
More Pricing...
Min: 1 / Mult: 1
300mA
22µH
WE-SLM Series
1.5kohm
-
5mm
3.3mm
3.3mm
-
2215909

RoHS

Each
Packaging Options
1+
HK$22.450
5+
HK$20.480
10+
HK$18.500
25+
HK$16.120
50+
HK$14.810
More Pricing...
Min: 1 / Mult: 1
1A
6mH
-
6kohm
-
16.38mm
14.2mm
8.89mm
-
1893966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.160
100+
HK$4.860
250+
HK$4.470
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
1848219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
1848210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.340
10+
HK$22.360
50+
HK$20.640
200+
HK$19.820
400+
HK$18.710
More Pricing...
Min: 1 / Mult: 1
750mA
2.2mH
WE-SL5 Series
7.5kohm
-
10mm
8.7mm
6.5mm
-
1848213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.970
10+
HK$19.900
50+
HK$18.660
200+
HK$18.170
400+
HK$17.230
More Pricing...
Min: 1 / Mult: 1
350mA
4.7mH
WE-SL5 Series
13kohm
-
10mm
8.7mm
6.5mm
-
2329167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.390
50+
HK$6.430
100+
HK$6.290
250+
HK$6.070
500+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
2A
1.1µH
SRF0504 Series
350ohm
-
5.2mm
5mm
4.8mm
-
2062866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.650
50+
HK$7.640
100+
HK$7.490
250+
HK$7.370
500+
HK$7.360
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
5000 Series
-
-
7mm
5.9mm
3.6mm
-
1890684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.350
200+
HK$21.590
500+
HK$19.820
Min: 100 / Mult: 1
4.75A
1µH
WE-SCC Series
1.6kohm
-
12.5mm
12.5mm
6.5mm
-
1791501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.430
100+
HK$6.290
250+
HK$6.070
500+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
2A
1.1µH
SRF0504 Series
350ohm
SMD
5.2mm
5mm
4.8mm
-
2333651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.820
50+
HK$6.840
100+
HK$5.340
250+
HK$4.930
500+
HK$4.660
Min: 1 / Mult: 1
500mA
1µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
1636470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.390
250+
HK$7.970
500+
HK$7.640
1000+
HK$6.300
2000+
HK$6.290
Min: 100 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
401-425 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY