SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9752277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
250+
HK$13.650
500+
HK$12.830
1500+
HK$11.580
Min: 100 / Mult: 1
500mA
1mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
1636468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.390
250+
HK$4.340
500+
HK$4.330
1000+
HK$4.320
2000+
HK$4.310
Min: 100 / Mult: 5
400mA
0.088µH
WE-CNSW Series
67ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
1636264

RoHS

Each
1+
HK$17.350
10+
HK$16.440
50+
HK$15.290
100+
HK$14.970
200+
HK$14.150
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
WE-SLM Series
800ohm
-
6mm
3.3mm
3.3mm
-
1848955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.610
250+
HK$7.360
500+
HK$7.220
1000+
HK$6.440
2000+
HK$6.420
Min: 100 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
9752285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
250+
HK$12.330
500+
HK$12.170
1500+
HK$10.280
Min: 100 / Mult: 1
200mA
4.7mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
1848206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.150
200+
HK$21.810
400+
HK$20.550
800+
HK$19.290
Min: 100 / Mult: 1
2.2A
220µH
WE-SL5 Series
780ohm
-
10mm
8.7mm
6.5mm
-
1848213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.660
200+
HK$18.170
400+
HK$17.230
800+
HK$16.280
Min: 100 / Mult: 1
350mA
4.7mH
WE-SL5 Series
13kohm
-
10mm
8.7mm
6.5mm
-
2333652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.160
50+
HK$5.160
100+
HK$4.860
250+
HK$4.500
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
500mA
11µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
1848224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
330µH
WE-SL1 Series
2kohm
-
6.5mm
3.6mm
1.65mm
-
1890684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$27.130
10+
HK$26.800
50+
HK$24.170
100+
HK$23.350
200+
HK$21.590
More Pricing...
Min: 1 / Mult: 1
4.75A
1mH
WE-SCC Series
1.6kohm
-
12.5mm
12.5mm
6.5mm
-
2316759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$4.000
50+
HK$3.490
100+
HK$3.290
200+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
-
11µH
SRF4532 Series
700ohm
1812 [4532 Metric]
-
3.2mm
2.8mm
-
1848213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.970
10+
HK$19.900
50+
HK$18.660
200+
HK$18.170
400+
HK$17.230
More Pricing...
Min: 1 / Mult: 1
350mA
4.7mH
WE-SL5 Series
13kohm
-
10mm
8.7mm
6.5mm
-
2329167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.390
50+
HK$6.430
100+
HK$6.290
250+
HK$6.070
500+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
2A
1.1µH
SRF0504 Series
350ohm
-
5.2mm
5mm
4.8mm
-
1893966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.160
100+
HK$4.860
250+
HK$4.470
500+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
1848219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.270
250+
HK$28.190
500+
HK$27.100
1000+
HK$24.830
Min: 100 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
1848210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.340
10+
HK$22.360
50+
HK$20.640
200+
HK$19.820
400+
HK$18.710
More Pricing...
Min: 1 / Mult: 1
750mA
2.2mH
WE-SL5 Series
7.5kohm
-
10mm
8.7mm
6.5mm
-
1890681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.160
250+
HK$18.420
500+
HK$17.680
1000+
HK$17.600
Min: 100 / Mult: 1
350mA
100µH
WE-SCC Series
50kohm
-
7.3mm
7.3mm
4.8mm
-
2455197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.160
250+
HK$3.630
500+
HK$3.420
1000+
HK$3.130
2000+
HK$3.050
Min: 100 / Mult: 5
400mA
-
ACM Series
300ohm
-
2.5mm
2mm
1.2mm
-
2458097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.050
250+
HK$6.290
500+
HK$3.880
1000+
HK$3.810
2000+
HK$3.730
More Pricing...
Min: 100 / Mult: 1
500mA
63nH
0603USB Series
95ohm
-
1.52mm
0.76mm
1.07mm
-
2458106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.210
250+
HK$7.300
500+
HK$6.220
1000+
HK$4.780
2000+
HK$4.770
More Pricing...
Min: 100 / Mult: 1
500mA
322nH
0805USB Series
670ohm
-
2.03mm
1.27mm
1.65mm
-
2458120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.050
10+
HK$29.680
50+
HK$26.310
100+
HK$22.940
200+
HK$19.570
More Pricing...
Min: 1 / Mult: 1
100mA
5µH
PDLF Series
-
-
7.8mm
5.5mm
3.5mm
-
2329178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.270
250+
HK$5.800
500+
HK$5.470
Min: 100 / Mult: 1
1A
500µH
SRF0905 Series
1kohm
-
9.2mm
6mm
5mm
-
2082726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
250+
HK$13.160
500+
HK$12.990
1000+
HK$11.180
Min: 100 / Mult: 1
900mA
40µH
WE-SL2 Series
3.1kohm
-
9.2mm
6mm
5mm
AEC-Q200
2455198RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.190
250+
HK$5.060
500+
HK$4.920
1000+
HK$4.780
2000+
HK$4.640
Min: 100 / Mult: 1
350mA
-
ACM Series
450ohm
-
2.5mm
2mm
1.2mm
-
1515601

RoHS

Each
5+
HK$8.550
50+
HK$6.250
250+
HK$4.720
500+
HK$4.530
1000+
HK$4.130
More Pricing...
Min: 5 / Mult: 5
-
-
DLW31SN Series
-
-
-
-
-
-
426-450 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY