SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215831RL

RoHS

Each
Packaging Options
50+
HK$14.560
200+
HK$13.490
Min: 100 / Mult: 1
2.8A
1.47mH
-
10.7kohm
-
19.6mm
17mm
9.9mm
-
2458115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.320
250+
HK$9.160
500+
HK$5.500
1000+
HK$5.390
2000+
HK$5.280
More Pricing...
Min: 100 / Mult: 5
500mA
510nH
1206USB Series
870ohm
-
3.2mm
1.6mm
1.83mm
-
2082589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$15.630
500+
HK$15.460
Min: 100 / Mult: 1
300mA
22µH
WE-SLM Series
1.5kohm
-
5mm
3.3mm
3.3mm
-
1848210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.640
200+
HK$19.820
400+
HK$18.710
800+
HK$17.600
Min: 100 / Mult: 1
750mA
2.2mH
WE-SL5 Series
7.5kohm
-
10mm
8.7mm
6.5mm
-
1669292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.490
200+
HK$10.220
500+
HK$10.110
Min: 100 / Mult: 1
8A
-
ACM-V Series
700ohm
-
12mm
11mm
6mm
-
2082590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
200+
HK$13.920
500+
HK$12.800
Min: 100 / Mult: 1
300mA
33µH
WE-SLM Series
2kohm
-
5mm
3.3mm
3.3mm
-
2082723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.770
250+
HK$16.160
500+
HK$15.540
1000+
HK$14.140
Min: 100 / Mult: 1
900mA
40µH
WE-SL2 Series
3.1kohm
-
9.2mm
6mm
5mm
AEC-Q200
2458101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$12.080
50+
HK$9.400
250+
HK$7.450
500+
HK$6.350
1000+
HK$5.790
More Pricing...
Min: 5 / Mult: 5
500mA
47nH
0805USB Series
90ohm
-
2.03mm
1.27mm
1.65mm
-
2458102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.270
50+
HK$5.780
250+
HK$5.290
500+
HK$5.060
1000+
HK$5.050
Min: 5 / Mult: 5
500mA
84nH
0805USB Series
170ohm
-
2.03mm
1.27mm
1.65mm
-
2329185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.210
250+
HK$2.650
500+
HK$2.370
1000+
HK$2.080
2000+
HK$2.030
Min: 100 / Mult: 5
400mA
-
SRF3216 Series
90ohm
-
3.2mm
1.6mm
2mm
-
2455204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.150
200+
HK$7.760
400+
HK$7.410
800+
HK$6.840
Min: 100 / Mult: 1
5A
-
ACM Series
700ohm
-
9mm
7mm
4.5mm
-
2458104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.150
250+
HK$7.240
500+
HK$4.940
1000+
HK$4.830
2000+
HK$4.710
More Pricing...
Min: 100 / Mult: 1
500mA
189nH
0805USB Series
370ohm
-
2.03mm
1.27mm
1.65mm
-
2458114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.320
250+
HK$9.160
500+
HK$5.500
1000+
HK$5.390
2000+
HK$5.280
More Pricing...
Min: 100 / Mult: 5
500mA
412nH
1206USB Series
670ohm
-
3.2mm
1.6mm
1.83mm
-
2442838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.060
500+
HK$7.880
1000+
HK$7.440
3000+
HK$6.890
6000+
HK$6.450
Min: 100 / Mult: 10
150mA
100µH
ACT Series
5.1kohm
-
3.9mm
2.5mm
2.5mm
-
2442840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$10.990
100+
HK$9.060
500+
HK$7.880
1000+
HK$7.440
3000+
HK$6.890
More Pricing...
Min: 10 / Mult: 10
250mA
22µH
ACT Series
1.1kohm
-
3.9mm
2.5mm
2.5mm
-
2215833RL

RoHS

Each
Packaging Options
100+
HK$12.010
200+
HK$11.110
500+
HK$10.200
Min: 100 / Mult: 1
1.22A
1.17mH
-
-
-
12.7mm
12.7mm
5.46mm
-
2455198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.660
50+
HK$5.190
250+
HK$5.060
500+
HK$4.920
1000+
HK$4.780
More Pricing...
Min: 5 / Mult: 5
350mA
-
ACM Series
450ohm
-
2.5mm
2mm
1.2mm
-
2493834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.320
250+
HK$2.730
500+
HK$2.580
1000+
HK$2.430
2000+
HK$2.280
Min: 100 / Mult: 5
300mA
-
SRF3216A Series
600ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1848956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.500
250+
HK$11.920
500+
HK$11.690
1000+
HK$11.450
2000+
HK$11.210
Min: 100 / Mult: 5
280mA
0.131µH
WE-CNSW Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2470374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.690
200+
HK$4.240
500+
HK$3.790
Min: 100 / Mult: 1
230mA
51µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.8mm
-
2534555

RoHS

Each
1+
HK$30.170
10+
HK$29.640
50+
HK$29.100
100+
HK$26.470
200+
HK$24.790
More Pricing...
Min: 1 / Mult: 1
600mA
250µH
WE-SL Series
1.4kohm
-
12.7mm
10.5mm
5.75mm
-
2534557

RoHS

Each
1+
HK$22.050
10+
HK$21.650
50+
HK$21.240
100+
HK$19.310
200+
HK$18.050
More Pricing...
Min: 1 / Mult: 1
400mA
500µH
WE-SL Series
3kohm
-
12.7mm
10.5mm
5.75mm
-
2455194RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.570
250+
HK$5.780
500+
HK$5.470
1000+
HK$5.180
2000+
HK$4.890
Min: 100 / Mult: 1
220mA
-
ACM Series
360ohm
-
2mm
1.2mm
1.3mm
-
2458114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.480
50+
HK$10.320
250+
HK$9.160
500+
HK$5.500
1000+
HK$5.390
More Pricing...
Min: 5 / Mult: 5
500mA
412nH
1206USB Series
670ohm
-
3.2mm
1.6mm
1.83mm
-
2431608

RoHS

Each
1+
HK$57.700
10+
HK$50.490
25+
HK$41.830
50+
HK$37.510
100+
HK$34.620
More Pricing...
Min: 1 / Mult: 1
200mA
68mH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
451-475 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY