SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292315

RoHS

Each
Packaging Options
1+
HK$20.470
50+
HK$14.720
100+
HK$13.900
250+
HK$12.910
500+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
5A
-
CM2722 Series
150ohm
-
6.99mm
5.72mm
7.62mm
-
2455006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
50+
HK$6.770
100+
HK$6.380
250+
HK$5.910
500+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
1A
25µH
SRF0905A Series
600ohm
-
9.2mm
6mm
5mm
AEC-Q200
2458101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.400
250+
HK$7.450
500+
HK$6.350
1000+
HK$5.790
2000+
HK$5.600
More Pricing...
Min: 100 / Mult: 1
500mA
47nH
0805USB Series
90ohm
-
2.03mm
1.27mm
1.65mm
-
2455015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
50+
HK$6.770
100+
HK$6.380
250+
HK$5.910
500+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
300mA
6.5mH
SRF0905A Series
5kohm
-
9.2mm
6mm
5mm
AEC-Q200
2458100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.210
250+
HK$7.300
500+
HK$6.220
1000+
HK$5.670
2000+
HK$5.490
More Pricing...
Min: 100 / Mult: 1
500mA
23nH
0805USB Series
42ohm
-
2.03mm
1.27mm
1.65mm
-
1890685

RoHS

Each
1+
HK$24.420
10+
HK$24.170
50+
HK$21.790
100+
HK$21.050
200+
HK$19.450
More Pricing...
Min: 1 / Mult: 1
2.25A
10µH
WE-SCC Series
9kohm
-
12.5mm
12.5mm
6.5mm
-
1644906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.620
200+
HK$21.250
500+
HK$20.880
Min: 100 / Mult: 1
100mA
33mH
B82792C0 Series
-
-
11.5mm
10.5mm
7.3mm
-
2493829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.470
250+
HK$3.110
500+
HK$2.660
1000+
HK$2.370
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2249866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.500
200+
HK$11.290
500+
HK$10.070
Min: 100 / Mult: 1
1.2A
1µH
WE-CNSW Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1636265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.980
200+
HK$20.300
500+
HK$18.620
Min: 100 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
6mm
3.3mm
3.3mm
-
2455193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.990
250+
HK$1.930
500+
HK$1.870
1000+
HK$1.810
2000+
HK$1.750
Min: 100 / Mult: 1
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.3mm
-
2493836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.390
250+
HK$2.790
500+
HK$2.660
1000+
HK$2.520
2000+
HK$2.370
Min: 100 / Mult: 5
200mA
-
SRF3216A Series
2.2kohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1848217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.720
250+
HK$26.640
500+
HK$25.490
1000+
HK$25.160
Min: 100 / Mult: 1
300mA
10µH
WE-SL1 Series
1.2kohm
-
6.5mm
3.6mm
1.65mm
-
2215832RL

RoHS

Each
Packaging Options
100+
HK$11.350
200+
HK$10.740
400+
HK$10.120
Min: 100 / Mult: 1
5.6A
590µH
-
4.9kohm
-
19.6mm
17mm
9.9mm
-
9752234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.510
250+
HK$12.500
500+
HK$11.840
Min: 100 / Mult: 1
500mA
11µH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
2534554

RoHS

Each
1+
HK$27.210
10+
HK$26.680
50+
HK$26.140
100+
HK$23.760
200+
HK$22.240
More Pricing...
Min: 1 / Mult: 1
700mA
100µH
WE-SL Series
900ohm
-
12.7mm
10.5mm
5.75mm
-
2458102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.780
250+
HK$5.290
500+
HK$5.060
1000+
HK$5.050
Min: 100 / Mult: 1
500mA
84nH
0805USB Series
170ohm
-
2.03mm
1.27mm
1.65mm
-
2493835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.320
250+
HK$2.730
500+
HK$2.650
1000+
HK$2.570
2000+
HK$2.180
Min: 100 / Mult: 5
230mA
-
SRF3216A Series
1kohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2329182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.220
250+
HK$2.650
500+
HK$2.570
1000+
HK$2.490
Min: 100 / Mult: 1
200mA
-
SRF3216 Series
2.2kohm
-
3.2mm
1.6mm
2mm
-
2458123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.320
500+
HK$12.250
2500+
HK$11.100
Min: 100 / Mult: 1
500mA
5µH
PDLF Series
-
-
7.8mm
5.5mm
3.5mm
-
2451890

RoHS

Each
1+
HK$64.610
10+
HK$53.110
50+
HK$46.370
100+
HK$43.240
200+
HK$40.650
More Pricing...
Min: 1 / Mult: 1
32A
180µH
CMX1211 Series
-
-
-
-
-
-
2458116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.330
50+
HK$10.160
250+
HK$8.980
500+
HK$5.490
1000+
HK$5.420
More Pricing...
Min: 5 / Mult: 5
500mA
623nH
1206USB Series
1.1kohm
-
3.2mm
1.6mm
1.83mm
-
2329175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
1000+
HK$4.820
Min: 100 / Mult: 1
1A
25µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2455014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
50+
HK$6.770
100+
HK$6.380
250+
HK$5.910
500+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF0905A Series
4kohm
-
9.2mm
6mm
5mm
AEC-Q200
2455199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.750
250+
HK$3.530
500+
HK$3.340
1000+
HK$3.150
2000+
HK$3.010
Min: 100 / Mult: 5
150mA
-
ACM Series
800ohm
-
2.5mm
2mm
1.2mm
-
476-500 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY