SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2470378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.340
200+
HK$4.980
700+
HK$4.620
Min: 100 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
5mm
5mm
2.35mm
-
2458098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.050
250+
HK$6.290
500+
HK$3.880
1000+
HK$3.840
2000+
HK$3.790
More Pricing...
Min: 100 / Mult: 1
500mA
98nH
0603USB Series
145ohm
-
1.52mm
0.76mm
1.07mm
-
2493828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.330
250+
HK$2.730
500+
HK$2.550
1000+
HK$2.360
2000+
HK$2.300
Min: 100 / Mult: 5
400mA
-
SRF3216A Series
90ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1791504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.470
100+
HK$6.150
500+
HK$5.360
1000+
HK$4.840
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
SRF0905 Series
200ohm
SMD
9.2mm
6mm
5mm
-
2333654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
250+
HK$4.500
500+
HK$4.250
1500+
HK$3.450
Min: 100 / Mult: 1
200mA
4.7mH
DR331 Series
-
-
7mm
6mm
3.5mm
-
1890689

RoHS

Each
1+
HK$30.830
10+
HK$30.420
25+
HK$28.940
50+
HK$27.460
100+
HK$26.470
More Pricing...
Min: 1 / Mult: 1
1A
100µH
WE-SCC Series
40kohm
-
12.5mm
12.5mm
10.5mm
-
2458100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.840
50+
HK$9.210
250+
HK$7.300
500+
HK$6.220
1000+
HK$5.670
More Pricing...
Min: 5 / Mult: 5
500mA
23nH
0805USB Series
42ohm
-
2.03mm
1.27mm
1.65mm
-
2292339RL

RoHS

Each
Packaging Options
50+
HK$20.880
250+
HK$18.170
500+
HK$16.860
1000+
HK$15.620
2000+
HK$15.310
Min: 100 / Mult: 5
5A
-
CM5022 Series
80ohm
-
12.57mm
5.72mm
4.32mm
-
2212490RL

RoHS

Each
Packaging Options
100+
HK$7.350
250+
HK$7.280
500+
HK$7.060
1000+
HK$5.700
Min: 100 / Mult: 1
5A
600nH
SRF0504 Series
190ohm
-
5.2mm
5mm
4.7mm
-
1503729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.330
200+
HK$9.740
500+
HK$9.140
Min: 100 / Mult: 1
10A
1.1µH
ACM Series
550ohm
-
15mm
13mm
6mm
-
2442840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.060
500+
HK$7.880
1000+
HK$7.440
3000+
HK$6.890
6000+
HK$6.460
Min: 100 / Mult: 1
250mA
22µH
ACT Series
1.1kohm
-
3.9mm
2.5mm
2.5mm
-
2458103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.050
250+
HK$7.300
500+
HK$5.170
1000+
HK$4.940
2000+
HK$4.700
More Pricing...
Min: 100 / Mult: 5
500mA
147nH
0805USB Series
260ohm
-
2.03mm
1.27mm
1.65mm
-
1636472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.220
250+
HK$7.810
500+
HK$7.490
1000+
HK$6.170
2000+
HK$6.050
Min: 100 / Mult: 5
300mA
0.367µH
WE-CNSW Series
260ohm
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
2333652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
250+
HK$4.500
500+
HK$4.250
1500+
HK$3.420
Min: 100 / Mult: 1
500mA
11µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2534553

RoHS

Each
1+
HK$25.730
10+
HK$25.240
50+
HK$24.750
100+
HK$22.450
200+
HK$20.970
More Pricing...
Min: 1 / Mult: 1
2A
60µH
WE-SL Series
1.6kohm
-
12.7mm
10.5mm
5.75mm
-
2329167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.290
250+
HK$6.070
500+
HK$5.690
1000+
HK$4.880
Min: 100 / Mult: 1
2A
1.1µH
SRF0504 Series
350ohm
-
5.2mm
5mm
4.8mm
-
2470377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
200+
HK$4.930
700+
HK$4.520
Min: 100 / Mult: 1
2A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2431602

RoHS

Each
1+
HK$33.620
10+
HK$33.190
25+
HK$32.750
50+
HK$32.310
100+
HK$31.490
More Pricing...
Min: 1 / Mult: 1
1.5A
1.5mH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
2292339

RoHS

Each
Packaging Options
5+
HK$29.020
50+
HK$20.880
250+
HK$18.170
500+
HK$16.860
1000+
HK$15.620
More Pricing...
Min: 5 / Mult: 5
5A
-
CM5022 Series
80ohm
-
12.57mm
5.72mm
4.32mm
-
2329173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.200
250+
HK$9.460
500+
HK$8.880
1000+
HK$8.150
Min: 100 / Mult: 1
300mA
47µH
SRF0602 Series
140ohm
-
6.5mm
3.6mm
1.65mm
-
2458099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.810
50+
HK$7.050
250+
HK$6.290
500+
HK$3.880
1000+
HK$3.840
More Pricing...
Min: 5 / Mult: 5
500mA
150nH
0603USB Series
225ohm
-
1.52mm
0.76mm
1.07mm
-
1890687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.350
200+
HK$21.590
500+
HK$19.820
Min: 100 / Mult: 1
250mA
1mH
WE-SCC Series
160kohm
-
12.5mm
12.5mm
6.5mm
-
2493829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.800
25+
HK$4.060
50+
HK$3.690
100+
HK$3.470
250+
HK$3.110
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
1848211RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.100
200+
HK$22.280
400+
HK$20.600
800+
HK$18.910
Min: 100 / Mult: 1
650mA
3.3mH
WE-SL5 Series
8.9kohm
-
10mm
8.7mm
6.5mm
-
2458095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.200
250+
HK$6.420
500+
HK$3.960
1000+
HK$3.900
2000+
HK$3.830
More Pricing...
Min: 100 / Mult: 1
500mA
18nH
0603USB Series
25ohm
-
1.52mm
0.76mm
1.07mm
-
501-525 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY