SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2329184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.590
500+
HK$2.510
1000+
HK$2.430
2000+
HK$2.080
Min: 100 / Mult: 1
300mA
-
SRF3216 Series
600ohm
-
3.2mm
1.6mm
2mm
-
1890688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.840
250+
HK$22.030
Min: 100 / Mult: 1
2.75A
10µH
WE-SCC Series
10kohm
-
12.5mm
12.5mm
10.5mm
-
1636271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.110
250+
HK$17.030
500+
HK$16.190
1000+
HK$15.770
Min: 100 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm
6mm
5mm
AEC-Q200
2333649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.540
200+
HK$5.380
500+
HK$5.220
Min: 100 / Mult: 1
200mA
50µH
DR221 Series
1.4kohm
-
5mm
3.3mm
3.3mm
-
2215836RL

RoHS

Each
Packaging Options
100+
HK$12.990
200+
HK$11.430
400+
HK$10.940
Min: 100 / Mult: 1
4.7A
770µH
-
6.4kohm
-
19.6mm
17mm
9.9mm
-
2442841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.480
500+
HK$7.610
1000+
HK$7.430
3000+
HK$7.040
6000+
HK$6.450
Min: 100 / Mult: 1
200mA
51µH
ACT Series
2.6kohm
-
3.9mm
2.5mm
2.5mm
AEC-Q200
2215839RL

RoHS

Each
Packaging Options
100+
HK$13.730
200+
HK$13.120
500+
HK$12.500
Min: 100 / Mult: 1
1.63A
880µH
-
6.75kohm
-
12.7mm
12.7mm
5.46mm
-
2493826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.320
1000+
HK$1.240
2000+
HK$1.160
Min: 100 / Mult: 5
300mA
-
SRF2012AA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2493832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.680
50+
HK$4.520
250+
HK$3.450
500+
HK$3.040
1000+
HK$2.630
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216A Series
260ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2431607

RoHS

Each
1+
HK$36.910
10+
HK$36.370
25+
HK$35.820
50+
HK$35.270
100+
HK$33.960
More Pricing...
Min: 1 / Mult: 1
7A
56µH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
2470377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.900
10+
HK$6.480
50+
HK$5.660
100+
HK$5.330
200+
HK$4.930
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2458131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.090
200+
HK$20.560
600+
HK$17.020
3000+
HK$15.870
Min: 100 / Mult: 1
500mA
11.5µH
M2022 Series
-
-
5.87mm
4.98mm
3.81mm
-
2458106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.840
50+
HK$9.210
250+
HK$7.300
500+
HK$6.220
1000+
HK$4.780
More Pricing...
Min: 5 / Mult: 5
500mA
322nH
0805USB Series
670ohm
-
2.03mm
1.27mm
1.65mm
-
2458111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$11.480
50+
HK$10.320
250+
HK$9.160
500+
HK$5.500
1000+
HK$5.390
More Pricing...
Min: 5 / Mult: 5
600mA
161nH
1206USB Series
265ohm
-
3.2mm
1.6mm
1.83mm
-
2292309RL

RoHS

Each
Packaging Options
100+
HK$10.360
500+
HK$9.050
2500+
HK$7.370
5000+
HK$7.230
10000+
HK$7.080
Min: 100 / Mult: 5
300mA
-
CM0805 Series
220ohm
-
2mm
1.2mm
1.2mm
-
2215909RL

RoHS

Each
Packaging Options
50+
HK$14.810
200+
HK$13.490
Min: 100 / Mult: 1
1A
6mH
-
6kohm
-
16.38mm
14.2mm
8.89mm
-
2458105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.210
250+
HK$7.300
500+
HK$5.170
1000+
HK$5.050
2000+
HK$4.920
More Pricing...
Min: 100 / Mult: 1
500mA
273nH
0805USB Series
500ohm
-
2.03mm
1.27mm
1.65mm
-
1669294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$1.960
500+
HK$1.860
1000+
HK$1.750
2000+
HK$1.640
Min: 100 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm
1.2mm
1.2mm
-
2458109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.710
250+
HK$7.990
500+
HK$5.570
1000+
HK$5.180
2000+
HK$4.900
More Pricing...
Min: 100 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
3.2mm
1.6mm
1.83mm
-
2458111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.320
250+
HK$9.160
500+
HK$5.500
1000+
HK$5.390
2000+
HK$5.280
More Pricing...
Min: 100 / Mult: 5
600mA
161nH
1206USB Series
265ohm
-
3.2mm
1.6mm
1.83mm
-
1848218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.240
250+
HK$21.160
500+
HK$20.350
1000+
HK$20.280
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm
3.6mm
1.65mm
-
2493826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.310
50+
HK$1.690
250+
HK$1.390
500+
HK$1.320
1000+
HK$1.240
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF2012AA Series
260ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2458104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.050
50+
HK$8.150
250+
HK$7.240
500+
HK$4.940
1000+
HK$4.830
More Pricing...
Min: 5 / Mult: 5
500mA
189nH
0805USB Series
370ohm
-
2.03mm
1.27mm
1.65mm
-
2062867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.650
250+
HK$7.490
500+
HK$7.340
1000+
HK$7.300
Min: 100 / Mult: 1
400mA
4.7mH
5000 Series
-
-
7mm
6mm
3.5mm
-
2292314RL

RoHS

Each
Packaging Options
50+
HK$11.840
200+
HK$11.180
400+
HK$8.470
800+
HK$8.390
Min: 100 / Mult: 1
10A
-
CM2545 Series
170ohm
-
11.38mm
6.3mm
9.32mm
-
526-550 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY