SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2458116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.160
250+
HK$8.980
500+
HK$5.490
1000+
HK$5.420
2000+
HK$5.410
More Pricing...
Min: 100 / Mult: 5
500mA
623nH
1206USB Series
1.1kohm
-
3.2mm
1.6mm
1.83mm
-
2458120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.940
200+
HK$19.570
500+
HK$16.200
2500+
HK$15.050
Min: 100 / Mult: 1
100mA
5µH
PDLF Series
-
-
7.8mm
5.5mm
3.5mm
-
2215908RL

RoHS

Each
Packaging Options
100+
HK$13.000
200+
HK$12.670
400+
HK$12.340
Min: 100 / Mult: 1
2.5A
1.8mH
-
5kohm
-
19.6mm
17mm
9.9mm
-
2458099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.050
250+
HK$6.290
500+
HK$3.880
1000+
HK$3.840
2000+
HK$3.790
More Pricing...
Min: 100 / Mult: 1
500mA
150nH
0603USB Series
225ohm
-
1.52mm
0.76mm
1.07mm
-
9752285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.860
50+
HK$13.980
100+
HK$13.240
250+
HK$12.330
500+
HK$12.170
More Pricing...
Min: 1 / Mult: 1
200mA
4.7mH
B82790C0 Series
-
-
7.1mm
6mm
4.9mm
-
2458108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.710
250+
HK$7.990
500+
HK$6.100
1000+
HK$5.640
2000+
HK$5.180
More Pricing...
Min: 100 / Mult: 5
1A
31nH
1206USB Series
37ohm
-
3.2mm
1.6mm
1.83mm
-
2493832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.520
250+
HK$3.450
500+
HK$3.040
1000+
HK$2.630
2000+
HK$2.580
Min: 100 / Mult: 5
300mA
-
SRF3216A Series
260ohm
-
3.2mm
1.6mm
2mm
AEC-Q200
2292315RL

RoHS

Each
Packaging Options
100+
HK$13.900
250+
HK$12.910
500+
HK$11.760
1200+
HK$10.610
Min: 100 / Mult: 10
5A
-
CM2722 Series
150ohm
-
6.99mm
5.72mm
7.62mm
-
2082725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.770
250+
HK$16.690
500+
HK$15.540
1000+
HK$14.140
Min: 100 / Mult: 1
1A
25µH
WE-SL2 Series
2.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
2329183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.590
500+
HK$2.470
1000+
HK$2.350
2000+
HK$2.040
Min: 100 / Mult: 1
300mA
-
SRF3216 Series
260ohm
-
3.2mm
1.6mm
2mm
-
1890680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.160
250+
HK$18.420
500+
HK$17.680
1000+
HK$16.200
Min: 100 / Mult: 1
1.1A
10µH
WE-SCC Series
10kohm
-
7.3mm
7.3mm
4.8mm
-
2470376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.330
200+
HK$4.930
700+
HK$4.530
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2429379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.980
250+
HK$3.520
500+
HK$3.340
1000+
HK$3.170
2000+
HK$2.820
Min: 100 / Mult: 1
300mA
-
ACM Series
600ohm
1008 [2520 Metric]
2.5mm
2mm
1.3mm
-
2062866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.490
250+
HK$7.370
500+
HK$7.360
1000+
HK$7.350
Min: 100 / Mult: 1
500mA
2.2mH
5000 Series
-
-
7mm
5.9mm
3.6mm
-
2292307RL

RoHS

Each
Packaging Options
100+
HK$12.010
500+
HK$10.940
2500+
HK$9.950
5000+
HK$8.800
10000+
HK$8.630
Min: 100 / Mult: 10
100mA
-
-
370ohm
-
2mm
1.2mm
1.2mm
-
524840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.620
200+
HK$20.290
500+
HK$18.960
Min: 100 / Mult: 1
500mA
10µH
B82792C0 Series
-
-
11.5mm
10.5mm
7.3mm
-
2215840RL

RoHS

Each
Packaging Options
10+
HK$36.090
20+
HK$34.240
40+
HK$32.390
75+
HK$30.500
Min: 10 / Mult: 1
14A
470µH
-
-
-
30.99mm
25.4mm
12.7mm
-
2333651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.340
250+
HK$4.930
500+
HK$4.660
Min: 100 / Mult: 1
500mA
1mH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2458103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.800
50+
HK$8.050
250+
HK$7.300
500+
HK$5.170
1000+
HK$4.940
More Pricing...
Min: 5 / Mult: 5
500mA
147nH
0805USB Series
260ohm
-
2.03mm
1.27mm
1.65mm
-
1515595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.780
Min: 5 / Mult: 5
80mA
-
DLW31SH Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
1515595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$7.780
Min: 100 / Mult: 5
80mA
-
DLW31SH Series
2.2kohm
-
3.2mm
1.6mm
1.9mm
-
2534559

RoHS

Each
1+
HK$22.610
10+
HK$22.370
50+
HK$22.120
100+
HK$20.880
200+
HK$20.560
More Pricing...
Min: 1 / Mult: 1
200mA
4.7mH
WE-SL Series
14kohm
-
12.7mm
10.5mm
5.75mm
-
2673801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.980
250+
HK$7.770
500+
HK$7.330
1000+
HK$6.910
2500+
HK$6.500
Min: 100 / Mult: 5
150mA
100µH
B82789C0 Series
-
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
2836794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.030
50+
HK$8.150
250+
HK$7.280
500+
HK$4.490
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm
1.4mm
0.93mm
-
2836792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.060
250+
HK$8.090
500+
HK$4.990
1000+
HK$4.690
2000+
HK$4.600
More Pricing...
Min: 100 / Mult: 5
500mA
30nH
0805USBN Series
300ohm
-
2.2mm
1.4mm
0.93mm
-
551-575 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY