SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.020
250+
HK$8.080
500+
HK$4.980
1000+
HK$4.680
2000+
HK$4.590
More Pricing...
Min: 100 / Mult: 5
500mA
14nH
0805USBN Series
140ohm
-
2.2mm
1.4mm
0.93mm
-
2836793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.020
250+
HK$8.080
500+
HK$4.980
1000+
HK$4.680
2000+
HK$4.590
More Pricing...
Min: 100 / Mult: 5
500mA
53nH
0805USBN Series
600ohm
-
2.2mm
1.4mm
0.93mm
-
2894673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.350
250+
HK$14.220
500+
HK$14.090
1500+
HK$13.590
Min: 100 / Mult: 1
500mA
20µH
WE-SL3 Series
1.25kohm
-
9.2mm
6.6mm
2.5mm
-
2894670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.360
250+
HK$15.790
500+
HK$15.210
1500+
HK$14.310
Min: 100 / Mult: 1
700mA
22µH
WE-SL3 Series
1.6kohm
-
9.2mm
6.6mm
2.5mm
-
2859008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.500
250+
HK$5.250
500+
HK$5.080
1500+
HK$3.930
Min: 100 / Mult: 1
500mA
51µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2859253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.370
1000+
HK$1.320
2000+
HK$1.310
Min: 100 / Mult: 5
300mA
-
SRF2012A Series
360ohm
-
2mm
1.2mm
1.2mm
-
2871618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.350
200+
HK$6.610
700+
HK$5.870
Min: 100 / Mult: 1
3A
-
DLW5ATH Series
110ohm
-
5mm
3.6mm
2.2mm
AEC-Q200
2859096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.730
250+
HK$1.420
500+
HK$1.370
1000+
HK$1.310
2000+
HK$1.250
Min: 100 / Mult: 5
400mA
-
SRF2012A Series
90ohm
-
2mm
1.2mm
1.2mm
-
2859044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.510
200+
HK$12.380
Min: 100 / Mult: 1
1A
20µH
PM3700 Series
-
-
17.78mm
11.43mm
0mm
-
2859252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.140
250+
HK$5.680
500+
HK$5.360
Min: 100 / Mult: 1
900mA
40µH
SRF0905 Series
800ohm
-
9.2mm
6mm
5mm
-
2894630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$45.370
25+
HK$44.240
50+
HK$43.110
200+
HK$37.730
Min: 10 / Mult: 1
3A
1mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2894623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.500
200+
HK$11.290
500+
HK$10.070
Min: 100 / Mult: 1
150mA
100µH
WE-CNSW Series
5kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2859081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.050
50+
HK$6.520
100+
HK$6.150
250+
HK$5.690
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF0905 Series
4kohm
-
9.2mm
6mm
5mm
-
2859251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.640
250+
HK$6.150
500+
HK$5.790
Min: 100 / Mult: 1
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
2913676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.160
250+
HK$6.820
500+
HK$6.550
1500+
HK$6.040
Min: 100 / Mult: 1
100mA
100µH
DLW32MH Series
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
2913636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.504
2500+
HK$0.453
5000+
HK$0.428
10000+
HK$0.403
Min: 500 / Mult: 10
160mA
-
DLM0NS Series
12ohm
-
0.85mm
0.65mm
0.45mm
-
2913624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.570
250+
HK$1.290
500+
HK$1.240
1000+
HK$1.190
2000+
HK$1.110
Min: 100 / Mult: 5
280mA
-
DLW21SZ Series
90ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2894624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.850
10+
HK$14.350
50+
HK$13.430
100+
HK$12.500
200+
HK$11.670
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
WE-CNSW Series
3kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2871619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.720
10+
HK$12.420
50+
HK$10.860
100+
HK$8.880
200+
HK$8.040
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
AEC-Q200
2859077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
1000+
HK$5.160
Min: 100 / Mult: 1
800mA
1mH
SRF0905 Series
1.5kohm
-
9.2mm
6mm
5mm
-
2859252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.050
50+
HK$6.510
100+
HK$6.140
250+
HK$5.680
500+
HK$5.360
Min: 1 / Mult: 1
900mA
40µH
SRF0905 Series
800ohm
-
9.2mm
6mm
5mm
-
2913625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.900
250+
HK$8.280
500+
HK$7.950
1500+
HK$6.660
Min: 100 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
2915716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.760
10+
HK$17.260
50+
HK$16.750
100+
HK$16.240
200+
HK$15.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
2836792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.030
50+
HK$9.060
250+
HK$8.090
500+
HK$4.990
1000+
HK$4.690
More Pricing...
Min: 5 / Mult: 5
500mA
30nH
0805USBN Series
300ohm
-
2.2mm
1.4mm
0.93mm
-
2894671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.610
250+
HK$12.470
500+
HK$12.330
1500+
HK$12.190
Min: 100 / Mult: 1
500mA
51µH
WE-SL3 Series
3.3kohm
-
9.2mm
6.6mm
2.5mm
-
576-600 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY