SMD Common Mode Chokes / Filters:

1,581 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2780235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.230
250+
HK$4.480
500+
HK$4.240
1000+
HK$4.130
2000+
HK$4.020
More Pricing...
Min: 100 / Mult: 5
500mA
315nH
0805USBF Series
1.22kohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
2780237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.370
250+
HK$7.450
500+
HK$5.080
1000+
HK$4.700
2000+
HK$4.320
More Pricing...
Min: 100 / Mult: 5
500mA
60nH
0805USBF Series
300ohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
2786972

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$4.820
5000+
HK$4.730
10000+
HK$4.630
Min: 1000 / Mult: 1000
1A
500µH
SRF0905 Series
1kohm
-
9.2mm
6mm
5mm
-
2894624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.500
200+
HK$11.670
500+
HK$10.830
Min: 100 / Mult: 1
200mA
51µH
WE-CNSW Series
3kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2894631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$36.750
25+
HK$36.670
50+
HK$36.590
200+
HK$36.510
Min: 10 / Mult: 1
2.75A
2.2mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2840095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.140
250+
HK$1.760
500+
HK$1.710
1500+
HK$1.660
3000+
HK$1.390
Min: 100 / Mult: 5
330mA
-
DLW21HN Series
90ohm
0805 [2012 Metric]
2mm
1.2mm
0.9mm
-
2836793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.950
50+
HK$9.020
250+
HK$8.080
500+
HK$4.980
1000+
HK$4.680
More Pricing...
Min: 5 / Mult: 5
500mA
53nH
0805USBN Series
600ohm
-
2.2mm
1.4mm
0.93mm
-
2894629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$51.540
25+
HK$50.310
50+
HK$49.080
200+
HK$42.910
Min: 10 / Mult: 1
1.4A
6.8mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2871326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.810
200+
HK$4.600
500+
HK$4.390
Min: 100 / Mult: 1
310mA
22µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.6mm
AEC-Q200
2859073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.320
250+
HK$9.030
500+
HK$8.730
1000+
HK$7.990
5000+
HK$7.820
Min: 100 / Mult: 1
300mA
330µH
SRF0602 Series
900ohm
-
6.5mm
3.6mm
1.65mm
-
2776821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.970
200+
HK$7.300
500+
HK$6.620
Min: 100 / Mult: 1
110mA
200µH
DLW43MH Series
-
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2913622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.650
250+
HK$2.180
500+
HK$2.120
1000+
HK$2.060
2000+
HK$1.970
Min: 100 / Mult: 5
200mA
-
DLW21SZ Series
490ohm
-
2mm
1.2mm
1.2mm
AEC-Q200
2859099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.360
200+
HK$3.300
Min: 100 / Mult: 1
200mA
100µH
SRF4532 Series
5kohm
-
4.5mm
3.2mm
2.8mm
-
2836795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.060
250+
HK$8.090
500+
HK$4.990
1000+
HK$4.690
2000+
HK$4.600
More Pricing...
Min: 100 / Mult: 5
500mA
105nH
0805USBN Series
1.28kohm
-
2.2mm
1.4mm
0.93mm
-
2729115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
250+
HK$6.780
500+
HK$6.760
1500+
HK$6.310
Min: 100 / Mult: 1
5A
-
ACM Series
300ohm
-
7mm
6mm
3.5mm
-
2836798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.030
50+
HK$8.150
250+
HK$7.280
500+
HK$4.490
1000+
HK$4.220
More Pricing...
Min: 5 / Mult: 5
350mA
252nH
0805USBN Series
2.47kohm
-
2.2mm
1.4mm
0.93mm
-
2836798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.150
250+
HK$7.280
500+
HK$4.490
1000+
HK$4.220
2000+
HK$4.140
More Pricing...
Min: 100 / Mult: 5
350mA
252nH
0805USBN Series
2.47kohm
-
2.2mm
1.4mm
0.93mm
-
2859004RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.860
250+
HK$4.500
500+
HK$4.250
1500+
HK$3.760
Min: 100 / Mult: 1
500mA
25µH
DR331 Series
-
-
7.3mm
5.4mm
4.7mm
-
2894632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$46.450
25+
HK$45.270
50+
HK$44.090
200+
HK$42.910
Min: 10 / Mult: 1
2.25A
3.3mH
WE-LF Series
-
-
23.3mm
18.5mm
11.5mm
-
2871619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
200+
HK$8.040
700+
HK$7.190
Min: 100 / Mult: 1
4A
-
DLW5BT Series
100ohm
-
5mm
5mm
2.35mm
AEC-Q200
2780235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.060
50+
HK$6.230
250+
HK$4.480
500+
HK$4.240
1000+
HK$4.130
More Pricing...
Min: 5 / Mult: 5
500mA
315nH
0805USBF Series
1.22kohm
-
2.03mm
1.27mm
1.4mm
AEC-Q200
2859102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.850
10+
HK$4.000
50+
HK$3.490
100+
HK$3.290
200+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
SRF4532 Series
700ohm
-
4.5mm
3.2mm
2.8mm
-
2859251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.790
50+
HK$7.040
100+
HK$6.640
250+
HK$6.150
500+
HK$5.790
Min: 1 / Mult: 1
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
2871325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.070
10+
HK$5.830
50+
HK$5.090
100+
HK$4.710
200+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
360mA
11µH
DLW43SH Series
-
-
4.5mm
3.2mm
2.6mm
AEC-Q200
2780241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$32.280
250+
HK$29.760
1250+
HK$19.320
Min: 100 / Mult: 1
470mA
4.7mH
-
11.17kohm
-
9.4mm
5.5mm
4.9mm
-
601-625 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY