1.2A SMD Common Mode Chokes / Filters:

24 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.780
50+
HK$15.860
100+
HK$15.270
250+
HK$14.850
500+
HK$14.430
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
1636272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.270
250+
HK$14.850
500+
HK$14.430
1000+
HK$13.510
Min: 100 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
9.2mm
6mm
5mm
AEC-Q200
2455203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.720
10+
HK$7.160
50+
HK$7.020
200+
HK$6.870
400+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
1.2A
-
ACM-V Series
900ohm
-
4.7mm
4.5mm
2mm
-
3871789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.010
50+
HK$9.400
100+
HK$9.360
250+
HK$9.320
500+
HK$9.280
More Pricing...
Min: 1 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.360
250+
HK$9.320
500+
HK$9.280
1200+
HK$9.240
Min: 100 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
2455203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.020
200+
HK$6.870
400+
HK$6.730
800+
HK$6.580
Min: 100 / Mult: 1
1.2A
-
ACM-V Series
900ohm
-
4.7mm
4.5mm
2mm
-
2329176RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
Min: 100 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2249866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$13.010
50+
HK$12.080
100+
HK$11.330
200+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
1.2A
1µH
WE-CNSW Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1644917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.390
50+
HK$10.360
100+
HK$9.790
250+
HK$9.050
500+
HK$8.810
More Pricing...
Min: 1 / Mult: 1
1.2A
5µH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
1644917RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.790
250+
HK$9.050
500+
HK$8.810
1500+
HK$8.560
Min: 100 / Mult: 1
1.2A
5µH
B82793C0 Series
-
-
7.1mm
6mm
4.9mm
-
2329176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$6.660
100+
HK$6.280
250+
HK$5.810
500+
HK$5.470
Min: 1 / Mult: 1
1.2A
250µH
SRF0905 Series
600ohm
-
9.2mm
6mm
5mm
-
2249866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
200+
HK$10.200
500+
HK$9.060
Min: 100 / Mult: 1
1.2A
1µH
WE-CNSW Series
600ohm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3373318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$4.000
50+
HK$3.490
100+
HK$3.290
200+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
1.2A
1µH
SRF4532 Series
68ohm
-
4.5mm
3.2mm
2.8mm
-
3373318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.290
200+
HK$3.080
500+
HK$2.870
Min: 100 / Mult: 1
1.2A
1µH
SRF4532 Series
68ohm
-
4.5mm
3.2mm
2.8mm
-
3225553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$50.060
10+
HK$40.530
50+
HK$34.200
100+
HK$32.480
200+
HK$30.750
More Pricing...
Min: 1 / Mult: 1
1.2A
880µH
-
3.32kohm
-
13mm
13mm
5.46mm
-
3225553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$40.530
50+
HK$34.200
100+
HK$32.480
200+
HK$30.750
600+
HK$29.020
Min: 10 / Mult: 1
1.2A
880µH
-
3.32kohm
-
13mm
13mm
5.46mm
-
3225541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.520
10+
HK$38.560
50+
HK$32.390
100+
HK$30.010
200+
HK$29.760
More Pricing...
Min: 1 / Mult: 1
1.2A
10mH
-
28.28kohm
-
16.38mm
14.22mm
8.9mm
-
3225541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.560
50+
HK$32.390
100+
HK$30.010
200+
HK$29.760
350+
HK$29.510
Min: 10 / Mult: 1
1.2A
10mH
-
28.28kohm
-
16.38mm
14.22mm
8.9mm
-
4683840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
50+
HK$12.370
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
SRF9005A Series
600ohm
-
9.2mm
6mm
5mm
AEC-Q200
4683840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.180
250+
HK$9.980
500+
HK$9.780
1000+
HK$9.570
Min: 100 / Mult: 1
1.2A
250µH
-
600ohm
-
9.2mm
6mm
5mm
-
3760549

RoHS

Each
1+
HK$22.610
5+
HK$22.570
10+
HK$22.530
20+
HK$20.810
40+
HK$19.080
More Pricing...
Min: 1 / Mult: 1
1.2A
5µH
5100 Series
-
-
18mm
10mm
24mm
-
4728739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.620
50+
HK$17.960
100+
HK$16.970
250+
HK$16.130
500+
HK$14.920
More Pricing...
Min: 1 / Mult: 1
1.2A
27µH
WE-CMDC Series
2.5kohm
-
7mm
6mm
3.5mm
AEC-Q200
4261236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$13.570
500+
HK$11.350
1000+
HK$10.360
2000+
HK$9.700
Min: 100 / Mult: 1
1.2A
-
DLW32PH Series
1.2kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
4261236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$20.060
100+
HK$13.570
500+
HK$11.350
1000+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
1.2A
-
DLW32PH Series
1.2kohm
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY