1.5A SMD Common Mode Chokes / Filters:

29 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2478551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.630
50+
HK$4.770
100+
HK$4.480
250+
HK$4.010
500+
HK$3.860
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ACP Series
1kohm
-
3.2mm
2.5mm
1.9mm
-
2478551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.480
250+
HK$4.010
500+
HK$3.860
1000+
HK$3.590
Min: 100 / Mult: 1
1.5A
-
ACP Series
1kohm
-
3.2mm
2.5mm
1.9mm
-
3471189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$10.940
50+
HK$9.540
100+
HK$9.460
200+
HK$9.280
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BS Series
1kohm
-
5mm
5mm
4.5mm
-
2470376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.360
50+
HK$5.550
100+
HK$5.230
200+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2431602

RoHS

Each
1+
HK$34.970
10+
HK$34.110
25+
HK$33.240
50+
HK$32.370
100+
HK$31.160
More Pricing...
Min: 1 / Mult: 1
1.5A
1.5mH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
2470376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.230
200+
HK$5.210
700+
HK$5.190
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
-
2859251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.640
250+
HK$6.150
500+
HK$5.790
Min: 100 / Mult: 1
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
2859251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$7.040
100+
HK$6.640
250+
HK$6.150
500+
HK$5.790
Min: 1 / Mult: 1
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
3471197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.790
700+
HK$7.180
Min: 100 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
3471197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$10.360
50+
HK$8.880
100+
HK$8.390
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
5mm
5mm
2.35mm
AEC-Q200
3651768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.880
100+
HK$1.720
250+
HK$1.560
500+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm
6mm
4.5mm
-
3471189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.460
200+
HK$9.280
400+
HK$9.090
Min: 100 / Mult: 1
1.5A
-
DLW5BS Series
1kohm
-
5mm
5mm
4.5mm
-
3678476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.100
200+
HK$7.490
700+
HK$6.870
Min: 100 / Mult: 1
1.5A
-
DLW5ATH Series
1.1kohm
-
5mm
3.6mm
2.2mm
AEC-Q200
3678476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
10+
HK$9.870
50+
HK$8.640
100+
HK$8.100
200+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5ATH Series
1.1kohm
-
5mm
3.6mm
2.2mm
AEC-Q200
3651768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
250+
HK$1.560
500+
HK$1.500
1500+
HK$1.440
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm
6mm
4.5mm
-
4332253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.750
250+
HK$2.410
500+
HK$2.370
1000+
HK$2.320
2000+
HK$2.270
Min: 100 / Mult: 5
1.5A
8.2µH
SRF3225TP Series
1kohm
-
3.2mm
2.5mm
2.2mm
-
4723134

RoHS

Each
1+
HK$6.750
10+
HK$5.420
50+
HK$4.420
100+
HK$4.040
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ICM1812 Series
600ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
4723133

RoHS

Each
1+
HK$6.750
10+
HK$5.420
50+
HK$4.420
100+
HK$4.040
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ICM1812 Series
200ohm
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
-
4332253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$2.750
250+
HK$2.410
500+
HK$2.370
1000+
HK$2.320
More Pricing...
Min: 5 / Mult: 5
1.5A
8.2µH
SRF3225TP Series
1kohm
-
3.2mm
2.5mm
2.2mm
-
2455201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.800
50+
HK$8.050
200+
HK$7.560
400+
HK$7.070
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ACM-V Series
230ohm
-
4.7mm
4.5mm
2mm
-
2455201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$8.050
200+
HK$7.560
400+
HK$7.070
800+
HK$6.580
Min: 100 / Mult: 1
1.5A
-
ACM-V Series
230ohm
-
4.7mm
4.5mm
2mm
-
3227424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.430
10+
HK$19.320
50+
HK$16.860
100+
HK$15.870
500+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
1.5A
200µH
M-500CT Series
800ohm
-
9mm
5mm
4.2mm
-
2859365

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$5.460
5000+
HK$5.370
10000+
HK$5.270
Min: 1000 / Mult: 1000
1.5A
2.7µH
SRF0504 Series
1kohm
-
4.8mm
5mm
4.7mm
-
3373316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.190
200+
HK$14.390
Min: 100 / Mult: 1
1.5A
10mH
PM3700 Series
-
-
21.6mm
21.6mm
11.43mm
-
3227424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.870
500+
HK$14.140
1500+
HK$13.860
Min: 100 / Mult: 1
1.5A
200µH
M-500CT Series
800ohm
-
9mm
5mm
4.2mm
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY