10A SMD Common Mode Chokes / Filters:

21 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1503729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.400
10+
HK$12.740
50+
HK$11.120
100+
HK$10.530
200+
HK$9.850
More Pricing...
Min: 1 / Mult: 1
10A
1.1µH
ACM Series
550ohm
-
15mm
13mm
6mm
-
1503729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
200+
HK$9.850
500+
HK$9.160
Min: 100 / Mult: 1
10A
1.1µH
ACM Series
550ohm
-
15mm
13mm
6mm
-
4034588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
10+
HK$10.280
50+
HK$9.420
100+
HK$8.550
200+
HK$8.230
More Pricing...
Min: 1 / Mult: 1
10A
-
ACMP-1264 Series
230ohm
-
12mm
10.8mm
6.4mm
-
4034588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$8.230
500+
HK$7.940
Min: 100 / Mult: 1
10A
-
ACMP-1264 Series
230ohm
-
12mm
10.8mm
6.4mm
-
3471686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.800
5+
HK$34.810
10+
HK$31.810
25+
HK$29.680
50+
HK$28.300
More Pricing...
Min: 1 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
2292314

RoHS

Each
Packaging Options
1+
HK$21.900
10+
HK$18.640
50+
HK$17.200
200+
HK$12.830
400+
HK$11.730
More Pricing...
Min: 1 / Mult: 1
10A
-
CM2545 Series
170ohm
-
11.38mm
6.3mm
9.32mm
-
2431601

RoHS

Each
1+
HK$39.590
10+
HK$38.600
25+
HK$37.600
50+
HK$36.600
100+
HK$35.280
More Pricing...
Min: 1 / Mult: 1
10A
13µH
WE-UCF Series
-
-
14mm
12.5mm
7.8mm
-
3471684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.620
5+
HK$36.860
10+
HK$33.100
25+
HK$30.530
50+
HK$28.730
More Pricing...
Min: 1 / Mult: 1
10A
6µH
PLT10HH Series
400ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
2292314RL

RoHS

Each
Packaging Options
50+
HK$17.200
200+
HK$12.830
400+
HK$11.730
800+
HK$10.960
Min: 100 / Mult: 1
10A
-
CM2545 Series
170ohm
-
11.38mm
6.3mm
9.32mm
-
3471686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.300
125+
HK$26.340
Min: 100 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.730
125+
HK$26.420
Min: 100 / Mult: 1
10A
6µH
PLT10HH Series
400ohm
-
12.9mm
6.6mm
9.4mm
AEC-Q200
4543824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
80+
HK$26.600
Min: 100 / Mult: 1
10A
312µH
-
2.35kohm
-
24.4mm
21.6mm
17.1mm
-
4757753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.670
5+
HK$29.150
10+
HK$26.240
25+
HK$24.690
50+
HK$23.450
More Pricing...
Min: 1 / Mult: 1
10A
4.5µH
PLT10HH Series
250ohm
-
12.9mm
6.6mm
9.4mm
-
4543824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.570
5+
HK$35.150
10+
HK$31.720
20+
HK$30.530
40+
HK$29.330
More Pricing...
Min: 1 / Mult: 1
10A
312µH
PM9407.XXXNLT Series
2.35kohm
-
24.4mm
21.6mm
17.1mm
-
4723138

RoHS

Each
1+
HK$46.670
10+
HK$37.880
50+
HK$32.220
100+
HK$29.920
200+
HK$28.110
More Pricing...
Min: 1 / Mult: 1
10A
-
ICM6050 Series
700ohm
6050 [1513 Metric]
15mm
13mm
6mm
-
4728747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.170
10+
HK$22.500
50+
HK$20.680
100+
HK$18.850
200+
HK$18.460
More Pricing...
Min: 1 / Mult: 1
10A
6.3µH
WE-CMDC Series
500ohm
-
15mm
13mm
6mm
AEC-Q200
4723137

RoHS

Each
1+
HK$46.670
10+
HK$37.880
50+
HK$32.220
100+
HK$29.920
200+
HK$28.110
More Pricing...
Min: 1 / Mult: 1
10A
-
ICM6050 Series
550ohm
6050 [1513 Metric]
15mm
13mm
6mm
-
4147618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.560
10+
HK$17.550
50+
HK$15.390
100+
HK$14.220
200+
HK$13.300
More Pricing...
Min: 1 / Mult: 1
10A
-
BPPM Series
550ohm
-
15mm
13mm
6mm
-
4755964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.100
10+
HK$20.390
50+
HK$18.110
100+
HK$17.560
200+
HK$16.580
More Pricing...
Min: 1 / Mult: 1
10A
6µH
SRF1206A Series
500ohm
-
12mm
11mm
6mm
AEC-Q200
4147618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.220
200+
HK$13.300
450+
HK$12.670
Min: 100 / Mult: 1
10A
-
BPPM Series
550ohm
-
15mm
13mm
6mm
-
3771913

RoHS

Each
1+
HK$79.350
2+
HK$76.250
3+
HK$73.150
5+
HK$70.050
10+
HK$66.950
More Pricing...
Min: 1 / Mult: 1
10A
300µH
IHCM-2321AA-10 Series
900ohm
-
24.5mm
24mm
10.5mm
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY